STMicroelectronics 74LCX541MTR

Octal Bus Buffer (3-State Non-Inverting) with 5V Tolerant Input & Output

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
497-1066-1-ND 7,117 Buy Now »
USD
1.61 1.44 1.12 0.927 0.927
497-1066-6-ND 7,117 Buy Now »
USD
1.61 1.44 1.12 0.927 0.927
497-1066-2-ND 5,000 Buy Now »
USD
0.710 0.629
Arrow
74LCX541MTR 2,000 Buy Now »
USD
0.399 0.372
Verical
74LCX541MTR 2,000 Buy Now »
USD
0.399 0.384
Avnet
74LCX541MTR 0 ··
Farnell
1607594 0 ··
GBP
0.590 0.470 0.420 0.420 0.420
element14 APAC
1607594 0 ··
SGD
2.52 2.25 1.75 1.45 1.45
Avnet Europe
74LCX541MTR 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S730200425049 2,000 Buy Now »
JPY
33.10 32.70
Bristol Electronics
74LCX541MTR 880 Buy Now »
USD
0.168 0.168 0.168 0.168 0.168
Quest
74LCX541MTR 704 Buy Now »
USD
0.700 0.560 0.350 0.210 0.210
Abacus Technologies
74LCX541MTR 1,069 ··
Chip Outpost
1026-74LCX541MTR-CHP 1,000 Buy Now »
USD
0.303 0.303
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
74LCX541MTR Contact ··
USD
1.61 1.61 1.61 1.61
North Star Micro
74LCX541MTR Contact ··
Touchstone Systems
74LCX541MTR Contact Send RFQ »
XS Micro
74LCX541MTR Contact ··
SemiconductorPLUS
74LCX541MTR Contact ··

Descriptions

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R
Verical
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R
Chip One Stop Japan
IC, SM, LOGIC, 74LCX, BUFFER; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:2V to 3.6V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74541; Logic IC Base Number:74541; Logic IC Family:LCX; Logic IC Function:Octal Bus Buffer with 5V Tolerant Input & Output; Package / Case:SOIC; Supply Voltage Max:3.6V; Supply Voltage Min:2V; Termination Type:SMD
element14 APAC
Octal Bus Buffer (3-State Non-Inverting) with 5V Tolerant Input & Output
STMicroelectronics
IC BUFF/DVR TRI-ST 8BIT 20SOIC
Digi-Key
IC BUFF/DVR TRI-ST 8BIT 20SOIC - 74LCX541MTR
iiiC
BUFFER/LINE DRIVER 8-CH NON-INVERTING 3-ST CMOS 20-PIN SOP T
Avnet
IC, SM, LOGIC, 74LCX, BUFFER; Logic IC Function:Octal Bus Buffer with 5V Tolerant Input & Output; Logic IC Family:LCX; Logic IC Base Number:74541; Voltage, Supply Min:2V; Voltage, Supply Max:3.6V; Case Style:SOIC; Operating Temperature Range:-40°C to +85°C; No. of Pins:20; Termination Type:SMD
Farnell
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R
North Star Micro
IC BUFF/DVR TRI-ST 8BIT 20SOIC
Chip Outpost

Technical Specifications

Case / Package / Footprint SOIC
Number of Circuits 8
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Packaging Cut Tape (CT)
Lifecycle Status Not Recommended for New Designs
Mounting Type Surface Mount
RoHS Compliant
Number of Pins 20
Supply Voltage (DC) 3.6 V (max)

Documents

element14
Datasheet 17 pages 11 years ago
Newark
Datasheet 17 pages 11 years ago
Datasheet 17 pages 11 years ago
iiiC
Datasheet 17 pages 11 years ago

Images

Alternate Names

ST MICRO 74LCX541MTR
STM 74LCX541MTR
SGS 74LCX541MTR
SGS THOMSON 74LCX541MTR
INMOS 74LCX541MTR
SGS THOMPSON 74LCX541MTR
SESCOSEM 74LCX541MTR
STMICR 74LCX541MTR
ST8 74LCX541MTR
STMICROE 74LCX541MTR
WAFERSCALE 74LCX541MTR
SGS-ATES 74LCX541MTR
ST/SGS 74LCX541MTR
ST MICROELECTRONICS SEMI 74LCX541MTR
THOMS 74LCX541MTR
ST MIC 74LCX541MTR
SGST 74LCX541MTR
STMICROELECTRON 74LCX541MTR
WAFERSCALE INTEGRATION INC 74LCX541MTR
SGS-Thomson Microelectronics 74LCX541MTR
STMICROELECT 74LCX541MTR
SGS THOMP 74LCX541MTR
SGS/ST 74LCX541MTR
FAROUDJA 74LCX541MTR
STMICROEL 74LCX541MTR
ST Microeletronics 74LCX541MTR

Search for other parts like 74LCX »