onsemi 74LCX245MTCX

8 24mA 2V~3.6V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Number of Terminals20
Weight190.990737 mg
Technical
Ambient Temperature Range High85 °C
DirectionBidirectional
High Level Output Current-24 mA
Logic FunctionInverting, Transceiver
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current10 µA
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Circuits1
Number of Elements1
Number of Inputs8
Number of Outputs8
Number of Ports2
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay7 ns
Quiescent Current10 µA
Schedule B8542390000
Turn-On Delay Time10.5 ns
Dimensions
Height900 µm
Length6.5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi 74LCX245MTCX.

Fairchild Semiconductor
Datasheet0 pages0 years ago
Datasheet14 pages25 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page16 years ago
Upverter
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Newark
Datasheet12 pages19 years ago
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Jameco
Datasheet13 pages16 years ago
iiiC
Datasheet14 pages0 years ago

Inventory History

3 month trend:
-1.15%

Alternate Parts

Price @ 1000
$ 0.354
$ 0.438
$ 0.438
Stock
1,152,192
1,890,398
1,890,398
Authorized Distributors
10
11
11
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
7 ns
5 ns
5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 74LCX245MTCX.

Related Parts

Descriptions

Descriptions of onsemi 74LCX245MTCX provided by its distributors.

8 24mA 2V~3.6V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
74LCX Series 3.6 V SMT Low Voltage Bidirectional Transceiver - TSSOP-20
Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs
74LCX245 Tape & Reel (TR) 2009 74LCX logic driver 24mA 24mA 10.5ns 900mum 2V~3.6V
Bus Transceiver Single 8-Channel 3-Straight 20-Pin TSSOP
IC, 74LCX, SMD; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:2V to 3.6V; Logic Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74245; Interface Type:CMOS; Logic Function Number:74245; Logic IC Base Number:74245; Logic IC Family:LCX; Logic IC Function:Low Voltage Bidirectional Transceiver with 5V Tolerant Input and Output; No. of Transceivers:8; Package / Case:TSSOP; Supply Voltage Max:3.6V; Supply Voltage Min:2V; Termination Type:SMD
The LCX245 contains eight non-inverting bidirectional buffers with 3-STATE outputs and is intended for bus oriented applications. The device is designed for low voltage (2.5V and 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The T/R# input determines the direction of data flow through the device. The OE# input disables both the A and B ports by placing them in a high impedance state. The LCX245 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX245MTCX.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Number of Terminals20
Weight190.990737 mg
Technical
Ambient Temperature Range High85 °C
DirectionBidirectional
High Level Output Current-24 mA
Logic FunctionInverting, Transceiver
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current10 µA
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Circuits1
Number of Elements1
Number of Inputs8
Number of Outputs8
Number of Ports2
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay7 ns
Quiescent Current10 µA
Schedule B8542390000
Turn-On Delay Time10.5 ns
Dimensions
Height900 µm
Length6.5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi 74LCX245MTCX.

Fairchild Semiconductor
Datasheet0 pages0 years ago
Datasheet14 pages25 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page16 years ago
Upverter
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Newark
Datasheet12 pages19 years ago
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Jameco
Datasheet13 pages16 years ago
iiiC
Datasheet14 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Rohs Statement3 pages10 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Rohs Statement3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago