onsemi 74LCX244MTCX

74LCX Series 3.6 V Surface Mount Low Voltage Buffer/Line Driver - TSSOP-20
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Weight191 mg
Technical
Ambient Temperature Range High85 °C
High Level Output Current-24 mA
Logic FunctionBuffer, Inverting
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element4
Number of Channels8
Number of Circuits2
Number of Elements2
Number of Input Lines8
Number of Inputs4
Number of Output Lines8
Number of Outputs8
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay6.5 ns
Quiescent Current10 µA
Schedule B8542390000
Turn-On Delay Time10 ns
Dimensions
Height900 µm
Length6.5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi 74LCX244MTCX.

Fairchild Semiconductor
Datasheet14 pages25 years ago
Datasheet0 pages0 years ago
Datasheet14 pages25 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page16 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
DigiKey
Datasheet12 pages19 years ago
Augswan
Datasheet0 pages0 years ago
Jameco
Datasheet13 pages17 years ago
Sierra IC
Datasheet9 pages24 years ago
iiiC
Datasheet14 pages0 years ago

Inventory History

3 month trend:
-20.11%

Alternate Parts

Price @ 1000
$ 0.328
$ 0.345
$ 0.345
Stock
1,024,808
4,244,970
4,244,970
Authorized Distributors
11
10
10
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Circuits
2
8
8
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 74LCX244MTCX.

Related Parts

Descriptions

Descriptions of onsemi 74LCX244MTCX provided by its distributors.

74LCX Series 3.6 V Surface Mount Low Voltage Buffer/Line Driver - TSSOP-20
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R / IC BUFF DVR LOW V N-INV 20TSSOP
Low Voltage Buffer/Line Driver with 5V Tolerant Inputs and Outputs
4 24mA 2V~3.6V 24mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
IC, 74LCX CMOS, SMD, TSSOP20, 3.6V; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:2V to 3.6V; Logic Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74244; Logic IC Base Number:74244; Logic IC Family:LCX; Logic IC Function:Octal Tri-State Buffer/Line Driver; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TSSOP; Supply Voltage:3.6V; Supply Voltage Max:3.6V; Supply Voltage Min:2V; Termination Type:SMD
The LCX244 contains eight non-inverting buffers with 3-STATE outputs. The device may be employed as a memory address driver, clock driver and bus-oriented transmitter/receiver. The LCX244 is designed for low voltage (2.5V or 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The LCX244 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX244MTCX.
  • 74LCX244MTCX..

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Weight191 mg
Technical
Ambient Temperature Range High85 °C
High Level Output Current-24 mA
Logic FunctionBuffer, Inverting
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element4
Number of Channels8
Number of Circuits2
Number of Elements2
Number of Input Lines8
Number of Inputs4
Number of Output Lines8
Number of Outputs8
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay6.5 ns
Quiescent Current10 µA
Schedule B8542390000
Turn-On Delay Time10 ns
Dimensions
Height900 µm
Length6.5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi 74LCX244MTCX.

Fairchild Semiconductor
Datasheet14 pages25 years ago
Datasheet0 pages0 years ago
Datasheet14 pages25 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page16 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
DigiKey
Datasheet12 pages19 years ago
Augswan
Datasheet0 pages0 years ago
Jameco
Datasheet13 pages17 years ago
Sierra IC
Datasheet9 pages24 years ago
iiiC
Datasheet14 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago