Sponsored
FEQUIV Equivalent to ON Semiconductor 74LCX244MTC
Texas Instruments SN74LVC244ADWRG4
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC T/R


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rochester Electronics
74LCX244MTC 0 ··

Technical Specifications

Lead-Free Status Lead Free
Case / Package / Footprint TSSOP
Lifecycle Status Active
Mounting Type Surface Mount
Number of Bits 8
RoHS Compliant
Number of Pins 20
Supply Voltage (DC) 3.3 V 3.6 V (max)

Documents

Onlinecomponents.com
Datasheet 14 pages 18 years ago
Farnell
Datasheet
Datasheet 14 pages 18 years ago
Newark
Datasheet 12 pages 11 years ago
Jameco
Datasheet 13 pages 10 years ago
Fairchild Semiconductor
Technical Drawing 1 page 9 years ago
iiiC
Datasheet 14 pages
Compliance Statements
Reach Statement 3 pages 3 years ago
Materials Sheet 3 pages 3 years ago
Reach Statement 8 pages 2 years ago

Images

Alternate Names

ON SEMI 74LCX244MTC
ONS 74LCX244MTC
ON SEM 74LCX244MTC
ONSEMICON 74LCX244MTC
ON SEMICONDUCTORS 74LCX244MTC
ON SEMICONDUCTO 74LCX244MTC
OSC 74LCX244MTC
ONSE 74LCX244MTC
ONSEMIC 74LCX244MTC
SCG 74LCX244MTC
ON SEMICONDUCTOR COR 74LCX244MTC
ONSM 74LCX244MTC
ON SEMICONDU 74LCX244MTC
ON SEMICOND 74LCX244MTC
ON SEMICO 74LCX244MTC
MOT/ON SEMI 74LCX244MTC
ON SEMICONDUCTOR CORPORATION 74LCX244MTC
ON4 74LCX244MTC
ON SEMICONDUCTOR CORP 74LCX244MTC
ON-SEMI SCG 74LCX244MTC
ON SEMICONDUTOR 74LCX244MTC
ON/PBF 74LCX244MTC
ON SEMICONDUCTOR (VA) 74LCX244MTC
ON SEMICONDUCTOR LLC 74LCX244MTC
ON SEMI SCG LTD 74LCX244MTC
ON Semiconductor Inc. 74LCX244MTC
onsemiconductor 74LCX244MTC

Search for other parts like 74LCX »