onsemi 74LCX14MX

74LCX Series 3.6 V Surface Mount Low Voltage Hex Inverter - SOIC-14
EOL

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Weight150 mg
Technical
Ambient Temperature Range High85 °C
High Level Output Current-24 mA
Logic FunctionInverter
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Number of Outputs1
Output Current24 mA
PackagingCut Tape
Propagation Delay6.5 ns
Quiescent Current10 µA
Schedule B8542390000
Schmitt Trigger InputYes
Turn-On Delay Time7.8 ns
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi 74LCX14MX.

Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
Future Electronics
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet13 pages25 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page16 years ago
onsemi
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Jameco
Datasheet14 pages15 years ago
Datasheet12 pages16 years ago
DigiKey
Datasheet11 pages19 years ago
TME
Datasheet0 pages0 years ago
iiiC
Datasheet13 pages0 years ago

Inventory History

3 month trend:
-3.42%

Alternate Parts

Price @ 1000
$ 0.216
$ 0.101
$ 0.101
Stock
982,306
1,464,161
1,464,161
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
6
6
6
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 74LCX14MX.

Related Parts

Descriptions

Descriptions of onsemi 74LCX14MX provided by its distributors.

74LCX Series 3.6 V Surface Mount Low Voltage Hex Inverter - SOIC-14
HEX INVERTER, SCHMITT, 1 I/P, NSOIC-14; Logic Family / Base Number: 74LCX14; Logic Type: Inverter; Output Current: 24mA; No. of Inputs: 6; Supply Voltage Min: 2V; Supply Voltage Max: 3.6V; Logic Case Style: SOIC; No. of Pins: 14
The LCX14 contains six inverter gates each with a Schmitt trigger input. They are capable of transforming slowly changing input signals into sharply defined, jitter-free out-put signals. In addition, they have a greater noise margin than conventional inverters. The LCX14 has hysteresis between the positive-going and negative-going input thresholds (typically 1.0V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations. The inputs tolerate voltages up to 7V allowing the interface of 5V, 3V and 2.5V systems. The 74LCX14 is fabricated with advanced CMOS technol-ogy to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX14MX.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Weight150 mg
Technical
Ambient Temperature Range High85 °C
High Level Output Current-24 mA
Logic FunctionInverter
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Number of Outputs1
Output Current24 mA
PackagingCut Tape
Propagation Delay6.5 ns
Quiescent Current10 µA
Schedule B8542390000
Schmitt Trigger InputYes
Turn-On Delay Time7.8 ns
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi 74LCX14MX.

Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
Future Electronics
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet13 pages25 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page16 years ago
onsemi
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Jameco
Datasheet14 pages15 years ago
Datasheet12 pages16 years ago
DigiKey
Datasheet11 pages19 years ago
TME
Datasheet0 pages0 years ago
iiiC
Datasheet13 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Rohs Statement3 pages10 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Rohs Statement3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago