onsemi 74LCX04M

74LCX Series 3.6 V Low Voltage Hex Inverter with 5V Tolerant Inputs - SOIC-14
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Number of Terminals14
Weight150 mg
Technical
High Level Output Current-24 mA
Logic FunctionInverter
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Output Current24 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Number of Outputs6
Output Current24 mA
Propagation Delay6.2 ns
Quiescent Current10 µA
Schedule B8542390000
Schmitt Trigger InputNo
TerminationSMD/SMT
Turn-On Delay Time6.2 ns
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi 74LCX04M.

Future Electronics
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet13 pages25 years ago
Technical Drawing1 page16 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet11 pages19 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Datasheet10 pages19 years ago
Datasheet6 pages26 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Jameco
Datasheet12 pages17 years ago
TME
Datasheet0 pages0 years ago
iiiC
Datasheet13 pages0 years ago

Inventory History

3 month trend:
-11.56%

Alternate Parts

Price @ 1000
$ 0.206
$ 0.207
$ 0.207
Stock
597,544
385,539
385,539
Authorized Distributors
6
8
8
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
6.2 ns
5.2 ns
5.2 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 74LCX04M.

Related Parts

Descriptions

Descriptions of onsemi 74LCX04M provided by its distributors.

74LCX Series 3.6 V Low Voltage Hex Inverter with 5V Tolerant Inputs - SOIC-14
FAIRCHILD SEMICONDUCTOR 74LCX04MInverter Gate, 6 Input, 24 mA, 2V to 3.6V, SOIC-14
74LCX04 EAR99 74LCX Tube logic gate circuit 5.2ns @ 3.3V 50pF 1.5mm 24mA 24mA 1.7V-2V
The LCX04 contains six inverters. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The 74LCX04 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
74LCX CMOS, SMD, 74LCX04, SOIC14; Logic Family / Base Number: 74LCX04; Logic Type: Inverter; Output Current: -; No. of Inputs: 6; Supply Voltage Min: 2V; Supply Voltage Max: 3.6V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logic IC Family: 74LCX; Logic IC Base Number: 7404; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 74; IC Generic Number: 74LCX04; Logic Function Number: 04; Logic IC Base Number: 7404; Logic IC Function: Hex Inverter; Operating Temperature Range: -40°C to +85°C; Termination Type: Surface Mount Device

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX04M.
  • 74LCX04M..

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Number of Terminals14
Weight150 mg
Technical
High Level Output Current-24 mA
Logic FunctionInverter
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Output Current24 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Number of Outputs6
Output Current24 mA
Propagation Delay6.2 ns
Quiescent Current10 µA
Schedule B8542390000
Schmitt Trigger InputNo
TerminationSMD/SMT
Turn-On Delay Time6.2 ns
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi 74LCX04M.

Future Electronics
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet13 pages25 years ago
Technical Drawing1 page16 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet11 pages19 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Datasheet10 pages19 years ago
Datasheet6 pages26 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Jameco
Datasheet12 pages17 years ago
TME
Datasheet0 pages0 years ago
iiiC
Datasheet13 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Rohs Statement3 pages10 years ago
Reach Statement3 pages10 years ago
Rohs Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago