onsemi 74HCU04DTR2G

Lead Free Inverter Surface Mount RoHS Compliant Inverter Inverter IC 50pF -55C~125C 6V 5.2mA 5.2mA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins14
Technical
High Level Output Current-5.2 mA
Logic FunctionInverter
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Circuits6
Number of Elements6
Number of Inputs1
Operating Supply Voltage5 V
Output Current5.2 mA
PackagingTape & Reel (TR)
Propagation Delay110 ns
Quiescent Current2 µA
Turn-On Delay Time12 ns

Documents

Download datasheets and manufacturer documentation for onsemi 74HCU04DTR2G.

Farnell
Datasheet9 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.087
$ 0.249
$ 0.249
Stock
799,986
644,701
644,701
Authorized Distributors
2
8
8
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi 74HCU04DTR2G.

Related Parts

Descriptions

Descriptions of onsemi 74HCU04DTR2G provided by its distributors.

Lead Free Inverter Surface Mount RoHS Compliant Inverter Inverter IC 50pF -55C~125C 6V 5.2mA 5.2mA
IC INVERTER HEX UNBUFF 14-TSSOP
Inverter 6-Element CMOS 14-Pin TSSOP T/R
74HCU04DTR2G, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins14
Technical
High Level Output Current-5.2 mA
Logic FunctionInverter
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Circuits6
Number of Elements6
Number of Inputs1
Operating Supply Voltage5 V
Output Current5.2 mA
PackagingTape & Reel (TR)
Propagation Delay110 ns
Quiescent Current2 µA
Turn-On Delay Time12 ns

Documents

Download datasheets and manufacturer documentation for onsemi 74HCU04DTR2G.

Farnell
Datasheet9 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago