Nexperia 74HCU04D

HEX INVERTER Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins14
Technical
High Level Output Current-5.2 mA
Logic FunctionInverter
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Circuits6
Number of Elements6
Number of Gates8
Number of Inputs1
Operating Supply Voltage5 V
Output Current5.2 mA
PackagingBulk
Propagation Delay105 ns
Quiescent Current2 µA
Voltage6 V

Documents

Download datasheets and manufacturer documentation for Nexperia 74HCU04D.

element14 APAC
Datasheet17 pages11 years ago
Datasheet18 pages13 years ago
Verical
Datasheet7 pages26 years ago
Upverter
Datasheet18 pages13 years ago
Datasheet18 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.115
$ 0.115
Stock
229,009
798,842
798,842
Authorized Distributors
2
6
6
Case/Package
SO
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
105 ns
14 ns
14 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74HCU04D.

Related Parts

Descriptions

Descriptions of Nexperia 74HCU04D provided by its distributors.

HEX INVERTER Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14
Hex inverter | IC INVERTER 6CH 6-INP 14SOIC
IC, 74HC CMOS, SMD, 74HCU04, SOIC14; Logic Type:Inverter; Output Current:5.2mA; No. of Inputs:1; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HCU04; Logic Function Number:04; Logic IC Base Number:7404; Logic IC Family:HC; Logic IC Function:Hex Inverter; No. of Gates:8; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:5.2mA; Package / Case:SOIC; Supply Voltage:5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins14
Technical
High Level Output Current-5.2 mA
Logic FunctionInverter
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Circuits6
Number of Elements6
Number of Gates8
Number of Inputs1
Operating Supply Voltage5 V
Output Current5.2 mA
PackagingBulk
Propagation Delay105 ns
Quiescent Current2 µA
Voltage6 V

Documents

Download datasheets and manufacturer documentation for Nexperia 74HCU04D.

element14 APAC
Datasheet17 pages11 years ago
Datasheet18 pages13 years ago
Verical
Datasheet7 pages26 years ago
Upverter
Datasheet18 pages13 years ago
Datasheet18 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago