NXP Semiconductors 74HCT541N

Logic IC [NXP] 74HCT541N Logic IC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
07WX3632 0 ··
Farnell
382425 125 Buy Now »
GBP
1.45 0.525 0.404 0.384 0.376
element14 APAC
382425 154 Buy Now »
SGD
2.97 1.07 0.820 0.820 0.820
Distrelec
74HCT541N 5 Buy Now »
EUR
1.38 1.38 1.10 1.10 1.10
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
74HCT541N 333 Buy Now »
USD
1.46 1.16 0.436 0.436 0.436
Express Electronics
74HCT541N 12 Buy Now »
Freelance Electronics
74HCT541N 1 Buy Now »
USD
0.310 0.310 0.310 0.310 0.310
EarthTron
74HCT541N 274 ··
Abtronics
74HCT541N 17 ··
Area51
74HCT541N 129 ··
USD
0.510 0.510 0.510 0.510 0.510
STLAA.com
74HCT541N 17 ··
4 Star Electronics
74HCT541N 45 Send RFQ »
Rotakorn
74HCT541N 33 ··
Abacus Technologies
74HCT541N 400 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
74HCT541N Contact Send RFQ »
Bristol Electronics
74HCT541N Contact Buy Now »
Touchstone Systems
74HCT541N Contact Send RFQ »
Chip 1 Exchange
74HCT541N Contact ··
North Star Micro
74HCT541N Contact ··
SemiconductorPLUS
74HCT541N Contact ··

Descriptions

74HCT CMOS, 74HCT541, DIP20, 5V; Logic IC Function:Octal Buffer / Line Driver 3-State; Logic IC Family:HCT; Logic IC Base Number:74541; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:DIP; Operating Temperature ;RoHS Compliant: Yes
Newark
C-MOS KRETS 74HCT541
Rotakorn
IC, 74HCT CMOS, 74HCT541, DIP20, 5V; Logic Device Type:Buffer / Line Driver, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; IC Generic Number:74HCT541; Logic Function Number:74541; Logic IC Base Number:74541; Logic IC Family:HCT; Logic IC Function:Octal Buffer / Line Driver 3-State; No. of Gates:8; No. of Inputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:DIP; Supply Voltage:5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole
element14 APAC
74HCT CMOS, 74HCT541, DIP20, 5V; Logic IC Function:Octal Buffer / Line Driver 3-State; Logic IC Family:HCT; Logic IC Base Number:74541; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:DIP; Operating Temperature Range:-40°C to +125°C; Base Number:74; IC Generic Number:74HCT541; Logic Function Number:541; No. of Gates:8; No. of Inputs:1; No. of Pins:20; Supply Voltage:5V; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:Through Hole
Farnell
Logic IC [NXP] 74HCT541N Logic IC
Distrelec

Technical Specifications

REACH SVHC Compliance No SVHC
Number of Pins 20
Digital Logic Level TTL
Number of Bits 8
Input Capacitance 3.5 pF
Supply Voltage (DC) 5 V 5.5 V (max)
Packaging Tube
Case / Package / Footprint DIP
Mounting Type Through Hole
RoHS Compliant
Number of Gates 8
Lead-Free Status Lead Free

Documents

Digi-Key
Datasheet 7 pages 19 years ago
Allied Electronics
Datasheet 7 pages 19 years ago
Farnell
Datasheet 52 pages 19 years ago
Newark
Datasheet 19 pages 5 years ago
Jameco
Datasheet 8 pages 10 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 3 years ago

Images

Alternate Names

PHILIPS 74HCT541N
NXP 74HCT541N
PHIL 74HCT541N
PHILLIPS 74HCT541N
PHI 74HCT541N
PHILIPS/NXP 74HCT541N
PHILIP 74HCT541N
NXP SEMI 74HCT541N
PHILIPS SEMICONDUCTORS 74HCT541N
Philips Semiconductor 74HCT541N
PHILPS 74HCT541N
PHILIPS SEMI 74HCT541N
NXP/PHILIPS 74HCT541N
NXP SEMICONDUCTOR 74HCT541N
PHILIPS COMPONENTS 74HCT541N
PHL 74HCT541N
PHLIPS 74HCT541N
PHILIPS ECG 74HCT541N
PHILL 74HCT541N
Philips Semiconducto 74HCT541N
PHILLIP 74HCT541N
PHILI 74HCT541N
PHIL/SIG 74HCT541N
PHILTPS 74HCT541N
ERO 74HCT541N
Philips Semiconductors 74HCT541N
NXP Semiconductors NV 74HCT541N
NXP 74HCT541N

Search for other parts like 74HCT »