NXP Semiconductors 74HCT4066D

Quad bilateral switch 74HCT4066D SO14

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global
C1S537100005463 1,858 Buy Now »
JPY
29.20 14.90 14.90
Newark
26M7751 0 ··
USD
0.523 0.410 0.280 0.145 0.125
Farnell
1201271 873 Buy Now »
GBP
0.352 0.280 0.140 0.094 0.094
element14 APAC
1201271 50 Buy Now »
SGD
0.809 0.602 0.335 0.245 0.196
Distrelec
74HCT4066D 1,879 Buy Now »
EUR
0.330 0.330 0.290 0.290 0.290
RS Components
4836746 248 Buy Now »
GBP
0.227 0.179 0.179
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
74HCT4066D 1,803 Buy Now »
USD
0.770 0.385 0.231 0.154 0.154
Express Electronics
74HCT4066D 741 Buy Now »
Component Electronics
74HCT4066D 350 ··
STLAA.com
74HCT4066D 69 ··
JieJie Electronics
74HCT4066D 1,049 ··
4 Star Electronics
74HCT4066D 50 Send RFQ »
Ewing Components
74HCT4066D 8,393 Send RFQ »
Abacus Technologies
74HCT4066D 2,736 ··
Rotakorn
74HCT4066D 2,211 ··
GreenTree Electronics
74HCT4066D 10,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
74HCT4066D Contact Send RFQ »
Chip 1 Exchange
74HCT4066D Contact ··
North Star Micro
74HCT4066D Contact ··
XS Micro
74HCT4066D Contact ··
SemiconductorPLUS
74HCT4066D Contact ··

Descriptions

74HCT CMOS, SMD, 74HCT4066; Logic IC Function:Quadruple Bilateral Switch; Logic IC Family:HCT; Logic IC Base Number:744066; Resistance, Rds On:2ohm; Time, t Off:16ns; Time, t On:12ns; Power Dissipation:500mW; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:SOIC; Operating Temperature Range:-40°C to +125°C; Base Number:74; IC Generic Number:74HCT4066; Logic Function Number:4066; No. of Gates:4; No. of Inputs:1; No. of Pins:14; Supply Voltage:5V; Switch Type, Analogue:Analogue Switch; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:SMD
Farnell
Logic IC [NXP] 74HCT4066D Logic IC
Distrelec
Analog Switch Quad SPST 14-Pin SO
Chip One Stop Global
IC, 74HCT CMOS, SMD, 74HCT4066; Analogue Switch Type:Analogue Switch; Operating Temperature Range:-40°C to +125°C; No. of Pins:14; Base Number:74; IC Generic Number:74HCT4066; Logic Case Style:SOIC; Logic Function Number:4066; Logic IC Base Number:744066; Logic IC Family:HCT; Logic IC Function:Quad Bilateral Switch; No. of Gates:4; No. of Inputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage:5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD
element14 APAC
74HCT CMOS, SMD, 74HCT4066; Logic IC Function:Quadruple Bilateral Switch; Logic IC Family:HCT; Logic IC Base Number:744066; Resistance, Rds On:2ohm; Time, t Off:16ns; Time, t On:12ns; Power Dissipation:500mW; Voltage, Supply ;RoHS Compliant: Yes
Newark
Quad bilateral switch 74HCT4066D SO14
RS Components

Technical Specifications

Bandwidth 200 MHz
Number of Gates 4
Number of Pins 14
Supply Voltage (DC) 5 V
Polarity Non-Inverting
Contacts Type SPST
Packaging Tube
Mounting Type Surface Mount
Number of Bits 4
Power Dissipation 500 mW
REACH SVHC Compliance No SVHC
Case / Package / Footprint SOIC
Output Current 32 mA
RoHS Compliant
Lead-Free Status Lead Free

Documents

Digi-Key
Datasheet 27 pages 13 years ago
Verical
Datasheet 25 pages 5 years ago
Farnell
Datasheet 52 pages 19 years ago
Datasheet 24 pages 18 years ago
Newark
Datasheet 25 pages 3 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 3 years ago

Images

Alternate Names

PHILIPS 74HCT4066D
NXP 74HCT4066D
PHIL 74HCT4066D
PHILLIPS 74HCT4066D
PHI 74HCT4066D
PHILIPS/NXP 74HCT4066D
PHILIP 74HCT4066D
NXP SEMI 74HCT4066D
PHILIPS SEMICONDUCTORS 74HCT4066D
Philips Semiconductor 74HCT4066D
PHILPS 74HCT4066D
PHILIPS SEMI 74HCT4066D
NXP/PHILIPS 74HCT4066D
NXP SEMICONDUCTOR 74HCT4066D
PHILIPS COMPONENTS 74HCT4066D
PHL 74HCT4066D
PHLIPS 74HCT4066D
PHILIPS ECG 74HCT4066D
PHILL 74HCT4066D
Philips Semiconducto 74HCT4066D
PHILLIP 74HCT4066D
PHILI 74HCT4066D
PHIL/SIG 74HCT4066D
PHILTPS 74HCT4066D
ERO 74HCT4066D
Philips Semiconductors 74HCT4066D
NXP Semiconductors NV 74HCT4066D
NXP 74HCT4066D

Search for other parts like 74HCT »