NXP Semiconductors 74HCT32D

IC MOS 74HCT32/SO/74HCT32D PHILIPS HCT SO

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
26M7750 628 Buy Now »
USD
0.095 0.095 0.095 0.087 0.087
Chip One Stop Global
C1S537100426578 772 Buy Now »
JPY
14.80 11.70 11.70
Farnell
1201305 2,311 Buy Now »
GBP
0.266 0.092 0.084 0.071 0.056
element14 APAC
1201305 1,429 Buy Now »
SGD
0.599 0.455 0.254 0.185 0.149
Distrelec
74HCT32D 1,009 Buy Now »
EUR
0.146 0.146 0.120 0.120 0.120
RS Components
7918781 1,995 Buy Now »
GBP
0.083 0.062 0.048
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
53726 40,673 Buy Now »
EUR
0.300 0.250 0.150 0.060 0.060
Component Sense
74HCT32D 8,902 Buy Now »
USD
0.050 0.045
Express Electronics
74HCT32D 18 Buy Now »
USD
0.200 0.200 0.200 0.200 0.200
Quest
74HCT32D 123,738 Buy Now »
USD
0.350 0.350 0.105 0.070 0.052
Freelance Electronics
74HCT32D 4,632 Buy Now »
USD
0.080 0.080 0.080 0.080 0.080
Freedom EMG
74HCT32D 95 ··
Area51
74HCT32D 4,072 ··
USD
0.051 0.051 0.051 0.051 0.051
Eurotronik
74HCT32D 513 ··
STLAA.com
74HCT32D 8,280 ··
JieJie Electronics
74HCT32D 1,060 ··
Ewing Components
74HCT32D 9,285 Send RFQ »
Abacus Technologies
74HCT32D 3,000 ··
4 Star Electronics
74HCT32D 1,853 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
74HCT32D Contact Buy Now »
Touchstone Systems
74HCT32D Contact Send RFQ »
North Star Micro
74HCT32D Contact ··
Summit Electronics
74HCT32D Contact Send RFQ »
SemiconductorPLUS
74HCT32D Contact ··
XS Micro
74HCT32D Contact ··

Descriptions

74HCT CMOS, SMD, 74HCT32, SOIC14; Logic IC Function:Quadruple 2-Input Positive OR Gate; Logic IC Family:HCT; Logic IC Base Number:7432; Max Output Current:4mA; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:SOIC; Operating Temperature Range:-40°C to +125°C; Base Number:74; IC Generic Number:74HCT32; Logic Function Number:32; No. of Gates:4; No. of Inputs:2; No. of Pins:14; Supply Voltage:5V; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:SMD
Farnell
Quad 2-input OR gate SOIC14
RS Components
IC OR Gate 4-Element 2-IN CMOS 14-Pin SO
Component Sense
Logic IC [NXP] 74HCT32D Logic IC
Distrelec
IC MOS 74HCT32/SO/74HCT32D PHILIPS HCT SO
Halfin
OR Gate 4-Element 2-IN CMOS 14-Pin SO
Chip One Stop Global
74HCT CMOS, SMD, 74HCT32, SOIC14; Logic Type:OR; Output Current:4mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HCT32; Logic Function Number:32; Logic IC Base Number:7432; Logic IC Family:HCT; Logic IC Function:Quadruple 2-Input Positive OR Gate; No. of Gates:4; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:4mA; Package / Case:SOIC; Supply Voltage:5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD
element14 APAC
74HCT CMOS, SMD, 74HCT32, SOIC14; Logic IC Function:Quadruple 2-Input Positive OR Gate; Logic IC Family:HCT; Logic IC Base Number:7432; Output Current Max:4mA; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:SOIC; ;RoHS Compliant: Yes
Newark

Technical Specifications

Number of Circuits 4
Output Current 4 mA
REACH SVHC Compliance No SVHC
Number of Pins 14
Number of Gates 4
Supply Voltage (DC) 4.5 V (min)
Lead-Free Status Lead Free
Packaging Tube
Case / Package / Footprint SOP
Mounting Type Surface Mount
RoHS Compliant

Documents

Farnell
Datasheet 17 pages 5 years ago
Digi-Key
Datasheet 20 pages 13 years ago
element14 APAC
Datasheet 16 pages 3 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 3 years ago

Images

Alternate Names

PHILIPS 74HCT32D
NXP 74HCT32D
PHIL 74HCT32D
PHILLIPS 74HCT32D
PHI 74HCT32D
PHILIPS/NXP 74HCT32D
PHILIP 74HCT32D
NXP SEMI 74HCT32D
PHILIPS SEMICONDUCTORS 74HCT32D
Philips Semiconductor 74HCT32D
PHILPS 74HCT32D
PHILIPS SEMI 74HCT32D
NXP/PHILIPS 74HCT32D
NXP SEMICONDUCTOR 74HCT32D
PHILIPS COMPONENTS 74HCT32D
PHL 74HCT32D
PHLIPS 74HCT32D
PHILIPS ECG 74HCT32D
PHILL 74HCT32D
Philips Semiconducto 74HCT32D
PHILLIP 74HCT32D
PHILI 74HCT32D
PHIL/SIG 74HCT32D
PHILTPS 74HCT32D
ERO 74HCT32D
Philips Semiconductors 74HCT32D
NXP Semiconductors NV 74HCT32D
NXP 74HCT32D

Search for other parts like 74HCT »