NXP Semiconductors 74HCT240N

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
07WX3573 510 Buy Now »
USD
1.19 1.05 0.828 0.507 0.451
Chip One Stop Global
C1S537100004905 82 Buy Now »
JPY
115.00 100.00 100.00 100.00
Farnell
382243 498 Buy Now »
GBP
0.780 0.677 0.487 0.297 0.285
element14 APAC
382243 508 Buy Now »
SGD
1.65 1.53 1.18 0.820 0.697
Distrelec
74HCT240N 140 Buy Now »
EUR
0.790 0.790 0.610 0.610 0.610
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
74HCT240N 374 Buy Now »
USD
0.225 0.225 0.225 0.225 0.225
Freelance Electronics
74HCT240N 56 Buy Now »
USD
0.280 0.280 0.280 0.280 0.280
Express Electronics
74HCT240N 9 Buy Now »
Area51
74HCT240N 70 ··
USD
0.251 0.251 0.251 0.251 0.251
Chip 1 Exchange
74HCT240N Yes ··
STLAA.com
74HCT240N 81 ··
Electronic Expediters
74HCT240N 4 Buy Now »
Rotakorn
74HCT240N 2,160 ··
4 Star Electronics
74HCT240N 57 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
74HCT240N Contact Send RFQ »
SemiconductorPLUS
74HCT240N Contact ··
XS Micro
74HCT240N Contact ··

Descriptions

74HCT CMOS, 74HCT240, DIP20, 5V; Logic IC Function:Octal Inverting Buffer/Line Driver (3-State); Logic IC Family:HCT; Logic IC Base Number:74240; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:DIP; Operating Temperature Range:-40°C to +125°C; Base Number:74; IC Generic Number:74HCT240; Logic Function Number:240; No. of Gates:8; No. of Inputs:1; No. of Pins:20; Supply Voltage:5V; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:Through Hole
Farnell
74HCT CMOS, 74HCT240, DIP20, 5V; Logic IC Function:Octal Inverting Buffer/Line Driver (3-State); Logic IC Family:HCT; Logic IC Base Number:74240; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:DIP; Operating ;RoHS Compliant: Yes
Newark
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP
Chip One Stop Global
IC, 74HCT CMOS, 74HCT240, DIP20, 5V; Logic Device Type:Buffer / Line Driver, Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; IC Generic Number:74HCT240; Logic Function Number:240; Logic IC Base Number:74240; Logic IC Family:HCT; Logic IC Function:Octal Inverting Buffer/Line Driver (3-State); No. of Gates:8; No. of Inputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:DIP; Supply Voltage:5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole
element14 APAC
Logic IC [NXP] 74HCT240N Logic IC
Distrelec

Technical Specifications

RoHS Compliant
Number of Pins 20
Number of Gates 8
Mounting Type Through Hole
Number of Bits 8
Packaging Tube
Case / Package / Footprint DIP
Input Capacitance 3.5 pF
REACH SVHC Compliance No SVHC
Supply Voltage (DC) 5 V 5.5 V (max)
Lead-Free Status Lead Free

Documents

Farnell
Datasheet 18 pages 9 years ago
Datasheet 52 pages 19 years ago
Datasheet 5 pages 20 years ago
Digi-Key
Datasheet 7 pages 19 years ago
Verical
Datasheet 16 pages 11 years ago
Allied Electronics
Datasheet 7 pages 19 years ago
Jameco
Datasheet 8 pages 10 years ago
Compliance Statements
Reach Statement 3 pages 3 years ago
Rohs Statement 1 page 4 years ago

Images

Alternate Names

PHILIPS 74HCT240N
NXP 74HCT240N
PHIL 74HCT240N
PHILLIPS 74HCT240N
PHI 74HCT240N
PHILIPS/NXP 74HCT240N
PHILIP 74HCT240N
NXP SEMI 74HCT240N
PHILIPS SEMICONDUCTORS 74HCT240N
Philips Semiconductor 74HCT240N
PHILPS 74HCT240N
PHILIPS SEMI 74HCT240N
NXP/PHILIPS 74HCT240N
NXP SEMICONDUCTOR 74HCT240N
PHILIPS COMPONENTS 74HCT240N
PHL 74HCT240N
PHLIPS 74HCT240N
PHILIPS ECG 74HCT240N
PHILL 74HCT240N
Philips Semiconducto 74HCT240N
PHILLIP 74HCT240N
PHILI 74HCT240N
PHIL/SIG 74HCT240N
PHILTPS 74HCT240N
ERO 74HCT240N
Philips Semiconductors 74HCT240N
NXP Semiconductors NV 74HCT240N
NXP 74HCT240N

Search for other parts like 74HCT »