NXP Semiconductors 74HCT240N,652

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Bulk
In Stock

Price and Stock

Technical Specifications

Physical
Number of Pins20

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT240N,652.

Augswan
Datasheet18 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages16 years ago
Jameco
Datasheet8 pages17 years ago

Inventory History

3 month trend:
-22.20%

Alternate Parts

Price @ 1000
$ 0.358
$ 0.328
$ 0.328
Stock
109,097
416,023
416,023
Authorized Distributors
1
5
5
Case/Package
-
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
-
Buffer, Inverter
Buffer, Inverter
Number of Circuits
-
2
2
Number of Inputs
-
4
4
Propagation Delay
-
38 ns
38 ns
Low Level Output Current
-
6 mA
6 mA
High Level Output Current
-
-6 mA
-6 mA
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Quiescent Current
-
8 µA
8 µA

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors 74HCT240N,652.

Descriptions

Descriptions of NXP Semiconductors 74HCT240N,652 provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Bulk
BUFFER; PDIP; TTL LOGIC; -40; +125; 3.5 PF (TYP.); 9 NS (TYP.)
HCT SERIES DUAL 4-BIT DRIVER INVERTED OUTPUT PDIP20
IC INVERTER DUAL 4-INPUT 20DIP
IC,74HCT240N,652,OCTAL 3-STATE BUFFER, INV <AZ
IC, OCTAL BUFFER / LINE DRIVER INVERTING, 3-STATE, DIP-20; Logic Device Type:Buffer / Line Driver, Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Number of Pins20

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT240N,652.

Augswan
Datasheet18 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages16 years ago
Jameco
Datasheet8 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago