NXP Semiconductors 74HCT125N

Logic; PDIP; Cmos, Quad Buffer/line Driver Logic; 5V; -40; +125; 3.5; 6; 6; 12
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Technical
High Level Output Current-6 mA
Input Capacitance3.5 pF
Logic FunctionBuffer
Low Level Output Current6 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits4
Number of Channels4
Number of Elements4
Number of Gates4
Number of Input Lines4
Number of Inputs4
Number of Output Lines4
Number of Outputs4
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay25 ns
Quiescent Current8 µA
Turn-On Delay Time42 ns
Voltage7 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT125N.

element14 APAC
Datasheet17 pages13 years ago
Farnell
Datasheet6 pages26 years ago
Datasheet52 pages26 years ago
Jameco
Datasheet7 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages26 years ago

Alternate Parts

Price @ 1000
$ 0.242
$ 0.242
Stock
93,827
364,776
364,776
Authorized Distributors
0
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Number of Circuits
-
4
4
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors 74HCT125N.

Descriptions

Descriptions of NXP Semiconductors 74HCT125N provided by its distributors.

LOGIC; PDIP; CMOS, QUAD BUFFER/LINE DRIVER LOGIC; 5V; -40; +125; 3.5; 6; 6; 12
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP Bulk
RoHS Compliant NICKEL/PALLADIUM/GOLD (NI/PD/AU) PDIP Buffer op amp amplifier circuit 19.025mm -6mA 5.5V 125C
IC, 74HCT CMOS, 74HCT125, DIP14, 5V; Logic Family / Base Number: 74HCT125; Logic Device Type: Buffer / Line Driver, Non Inverting; Logic Case Style: DIP; No. of Pins: 14Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic IC Family: 74HCT; Logic IC Base Number: 74125; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 74; Device Marking: 74HCT125; Logic Function Number: 74125; Logic IC Base Number: 74125; Logic IC Function: Quadruple Buffer / Line Driver (3-State); No. of Gates: 4; No. of Inputs: 4; Operating Temperature Range: -40°C to +125°C; Supply Voltage: 5V; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Through Hole

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT125-N

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Technical
High Level Output Current-6 mA
Input Capacitance3.5 pF
Logic FunctionBuffer
Low Level Output Current6 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits4
Number of Channels4
Number of Elements4
Number of Gates4
Number of Input Lines4
Number of Inputs4
Number of Output Lines4
Number of Outputs4
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay25 ns
Quiescent Current8 µA
Turn-On Delay Time42 ns
Voltage7 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT125N.

element14 APAC
Datasheet17 pages13 years ago
Farnell
Datasheet6 pages26 years ago
Datasheet52 pages26 years ago
Jameco
Datasheet7 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago