NXP Semiconductors 74HCT08D

AND Gate 4-Element 2-IN CMOS 14-Pin SO

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
99K0538 4,312 Buy Now »
USD
0.513 0.359 0.236 0.108 0.094
Chip One Stop Global
C1S537100004312 1,028 Buy Now »
JPY
19.30 14.30 14.30
Farnell
1085301 6,007 Buy Now »
GBP
0.314 0.107 0.091 0.073 0.054
element14 APAC
1085301 4,266 Buy Now »
SGD
0.642 0.479 0.266 0.194 0.157
Distrelec
74HCT08D 1,089 Buy Now »
EUR
0.170 0.170 0.140 0.140 0.140
RS Components
7918765 1,197 Buy Now »
GBP
0.106 0.077 0.069
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
74HCT08D 6,047 Buy Now »
USD
0.060 0.054
Bristol Electronics
74HCT08D 2,889 ··
USD
0.060 0.060 0.060 0.060 0.060
Quest
74HCT08D 67,456 Buy Now »
USD
0.440 0.440 0.132 0.088 0.066
Freelance Electronics
74HCT08D 2,829 Buy Now »
USD
0.070 0.070 0.070 0.070 0.070
SPEC
74HCT08D 3 ··
Area51
74HCT08D 194 ··
USD
0.151 0.151 0.151 0.151 0.151
Eurotronik
74HCT08D 1,512 ··
Freedom EMG
74HCT08D 214 ··
STLAA.com
74HCT08D 2,934 ··
4 Star Electronics
74HCT08D 1,543 Send RFQ »
Abacus Technologies
74HCT08D 2,000 ··
Ewing Components
74HCT08D 9,937 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
74HCT08D Contact Send RFQ »
Summit Electronics
74HCT08D Contact Send RFQ »
North Star Micro
74HCT08D Contact ··
SemiconductorPLUS
74HCT08D Contact ··

Descriptions

IC 74HCT08D QUAD 2IP AND SMC
Component Sense
74HCT CMOS, SMD, 74HCT08, SOIC14; Logic Type:AND; Output Current:4mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HCT08; Logic Function Number:08; Logic IC Base Number:7408; Logic IC Family:HCT; Logic IC Function:Quadruple 2-Input AND Gate; No. of Gates:4; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:4mA; Package / Case:SOIC; Supply Voltage:5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD
element14 APAC
74HCT CMOS, SMD, 74HCT08, SOIC14; Logic IC Function:Quadruple 2-Input AND Gate; Logic IC Family:HCT; Logic IC Base Number:7408; Max Output Current:4mA; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:SOIC; Operating Temperature Range:-40°C to +125°C; Base Number:74; IC Generic Number:74HCT08; Logic Function Number:08; No. of Gates:4; No. of Inputs:2; No. of Pins:14; Supply Voltage:5V; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:SMD
Farnell
Quad 2-input AND gate SOIC14
RS Components
74HCT CMOS, SMD, 74HCT08, SOIC14; Logic IC Function:Quadruple 2-Input AND Gate; Logic IC Family:HCT; Logic IC Base Number:7408; Output Current Max:4mA; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:SOIC; Operating ;RoHS Compliant: Yes
Newark
AND Gate 4-Element 2-IN CMOS 14-Pin SO
Chip One Stop Global
Logic IC [NXP] 74HCT08D Logic IC
Distrelec

Technical Specifications

Output Current 4 mA
Input Capacitance 3.5 pF
REACH SVHC Compliance No SVHC
Number of Pins 14
Lead-Free Status Lead Free
Packaging Bulk
Case / Package / Footprint SOIC
Number of Circuits 4
Mounting Type Surface Mount
Digital Logic Level TTL
Number of Gates 4
Supply Voltage (DC) 4.5 V (min)
RoHS Compliant

Documents

Farnell
Datasheet 16 pages 5 years ago
Newark
Datasheet 15 pages 3 years ago
Digi-Key
Datasheet 20 pages 13 years ago
Allied Electronics
Datasheet 20 pages 13 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 3 years ago

Images

Alternate Names

PHILIPS 74HCT08D
NXP 74HCT08D
PHIL 74HCT08D
PHILLIPS 74HCT08D
PHI 74HCT08D
PHILIPS/NXP 74HCT08D
PHILIP 74HCT08D
NXP SEMI 74HCT08D
PHILIPS SEMICONDUCTORS 74HCT08D
Philips Semiconductor 74HCT08D
PHILPS 74HCT08D
PHILIPS SEMI 74HCT08D
NXP/PHILIPS 74HCT08D
NXP SEMICONDUCTOR 74HCT08D
PHILIPS COMPONENTS 74HCT08D
PHL 74HCT08D
PHLIPS 74HCT08D
PHILIPS ECG 74HCT08D
PHILL 74HCT08D
Philips Semiconducto 74HCT08D
PHILLIP 74HCT08D
PHILI 74HCT08D
PHIL/SIG 74HCT08D
PHILTPS 74HCT08D
ERO 74HCT08D
Philips Semiconductors 74HCT08D
NXP Semiconductors NV 74HCT08D
NXP 74HCT08D

Search for other parts like 74HCT »