Nexperia 74HC74D,653

74HC74; 74HCT74 - Dual D-type flip-flop with set and reset; positive edge-trigger
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins14
Technical
Frequency76 MHz
Number of Channels2
Number of Gates2
Output Current5.2 mA
PackagingTape & Reel (TR)
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Nexperia 74HC74D,653.

Augswan
Datasheet20 pages11 years ago
element14 APAC
Datasheet21 pages13 years ago
Future Electronics
Datasheet20 pages11 years ago
Factory Futures
Datasheet22 pages20 years ago
Jameco
Datasheet23 pages17 years ago
Arrow Electronics
Datasheet22 pages20 years ago

Alternate Parts

Price @ 1000
$ 0.117
$ 0.22
$ 0.237
$ 0.569
$ 0.121
$ 0.104
$ 0.164
$ 0.443
$ 0.198
$ 0.087
Stock
2,798,558
1,273,438
481,613
222,859
473,618
169,525
492,309
107,715
332,536
651,949
Authorized Distributors
16
8
12
2
6
7
2
1
4
2
Case/Package
-
SOIC
SOIC
SOIC
SOIC
-
SOIC
SOIC
SOIC
SOIC
Number of Pins
14
14
14
14
14
14
14
14
14
14
Logic Function
-
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
-
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type
Number of Elements
-
2
2
2
2
-
2
2
2
2
Number of Bits per Element
-
1
1
1
1
-
1
1
1
1
Propagation Delay
-
160 ns
160 ns
175 ns
175 ns
37 ns
100 ns
175 ns
175 ns
100 ns
Frequency
76 MHz
35 MHz
35 MHz
50 MHz
50 MHz
82 MHz
35 MHz
50 MHz
60 MHz
28 MHz
Clock Edge Trigger Type
-
Positive Edge
Positive Edge
Positive Edge
Positive Edge
-
Positive Edge
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
-
2 V
2 V
2 V
2 V
2 V
2 V
2 V
2 V
2 V
Max Supply Voltage
-
6 V
6 V
6 V
6 V
6 V
6 V
6 V
6 V
6 V
Quiescent Current
-
2 µA
2 µA
4 µA
4 µA
40 µA
-
4 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74HC74D,653.

Related Parts

Descriptions

Descriptions of Nexperia 74HC74D,653 provided by its distributors.

74HC74; 74HCT74 - Dual D-type flip-flop with set and reset; positive edge-trigger
Positive-Edge-Triggered D-Type Flip-Flop 2x SO14 74HC74D,653
D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SO T/R
2V~6V 82MHz 37ns@6V,50pF D-Type 1 2 40uA SOP-14 Flip Flops ROHS
IC FLIP FLOP DUAL D TYPE 14SOIC
NEXPERIA 74HC74D - D FLIP-FLOP,
IC,74HC74D,653,DUAL D-TYPE POS ITIVE EDGE-TRIG <AZ
Flip Flops DUAL D-TYPE POSITIVE EDGE-TRIG
LOGIC, FLIP FLOP, D, 14NS, SOIC-14; Flip-Flop Type:D; Propagation Delay:14ns; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:14; Frequency:82MHz; Trigger Type:Positive Edge; IC Output Type:Complementary; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC74D,653.

Technical Specifications

Physical
Number of Pins14
Technical
Frequency76 MHz
Number of Channels2
Number of Gates2
Output Current5.2 mA
PackagingTape & Reel (TR)
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Nexperia 74HC74D,653.

Augswan
Datasheet20 pages11 years ago
element14 APAC
Datasheet21 pages13 years ago
Future Electronics
Datasheet20 pages11 years ago
Factory Futures
Datasheet22 pages20 years ago
Jameco
Datasheet23 pages17 years ago
Arrow Electronics
Datasheet22 pages20 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago