TME

NXP Semiconductors 74HC7014D

IC: digital; 6bit, Schmitt trigger, buffer, driver; SMD

Datasheet

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Express Electronics
74HC7014D 225 Buy Now »
Eurotronik
74HC7014D 33 ··
STLAA.com
74HC7014D 13 ··
Abacus Technologies
74HC7014D 6,427 ··
GreenTree Electronics
74HC7014D 10,000 Send RFQ »
TME
74HC7014D 104 Buy Now »
USD
1.29 1.22 0.903 0.903 0.903
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
74HC7014D Contact ··
SemiconductorPLUS
74HC7014D Contact ··

Descriptions

IC: digital; 6bit, Schmitt trigger, buffer, driver; SMD
TME

Technical Specifications

Number of Pins 14
Supply Voltage (DC) 5 V
Lead-Free Status Lead Free
Packaging Tube
Case / Package / Footprint SOIC
Mounting Type Surface Mount
Number of Bits 6
RoHS Compliant

Documents

Digi-Key
Datasheet 9 pages 18 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 3 years ago

Images

Alternate Names

PHILIPS 74HC7014D
NXP 74HC7014D
PHIL 74HC7014D
PHILLIPS 74HC7014D
PHI 74HC7014D
PHILIPS/NXP 74HC7014D
PHILIP 74HC7014D
NXP SEMI 74HC7014D
PHILIPS SEMICONDUCTORS 74HC7014D
Philips Semiconductor 74HC7014D
PHILPS 74HC7014D
PHILIPS SEMI 74HC7014D
NXP/PHILIPS 74HC7014D
NXP SEMICONDUCTOR 74HC7014D
PHILIPS COMPONENTS 74HC7014D
PHL 74HC7014D
PHLIPS 74HC7014D
PHILIPS ECG 74HC7014D
PHILL 74HC7014D
Philips Semiconducto 74HC7014D
PHILLIP 74HC7014D
PHILI 74HC7014D
PHIL/SIG 74HC7014D
PHILTPS 74HC7014D
ERO 74HC7014D
Philips Semiconductors 74HC7014D
NXP Semiconductors NV 74HC7014D
NXP 74HC7014D

Search for other parts like 74HC »