NXP Semiconductors 74HC541N

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global
C1S537100003854 70 Buy Now »
JPY
104.00 89.40 89.40 89.40
Farnell
380817 649 Buy Now »
GBP
0.678 0.440 0.325 0.260 0.250
element14 APAC
380817 846 Buy Now »
SGD
2.41 0.856 0.656 0.656 0.656
Distrelec
74HC541N 120 Buy Now »
EUR
1.38 1.38 1.10 1.10 1.10
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
74HC541N 164 Buy Now »
USD
0.650 0.520 0.325 0.325 0.325
Component Sense
74HC541N 21 Buy Now »
EarthTron
74HC541N 100 ··
Freedom EMG
74HC541N 90 ··
Area51
74HC541N 51 ··
USD
0.251 0.251 0.251 0.251 0.251
Abtronics
74HC541N 9 ··
4 Star Electronics
74HC541N 20 Send RFQ »
Abacus Technologies
74HC541N 2,000 ··
Ewing Components
74HC541N 7,767 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
74HC541N Contact Buy Now »
North Star Micro
74HC541N Contact ··
Touchstone Systems
74HC541N Contact Send RFQ »
SemiconductorPLUS
74HC541N Contact ··

Descriptions

Logic IC [NXP] 74HC541N Logic IC
Distrelec
IC, 74HC CMOS LOGIC; Logic Device Type:Buffer / Line Driver, Non Inverting; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; IC Generic Number:74HC541; Logic Function Number:74541; Logic IC Base Number:74541; Logic IC Family:HC; Logic IC Function:Octal Buffer / Line Driver 3-State; No. of Gates:8; No. of Inputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:DIP; Supply Voltage:5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole
element14 APAC
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP
Component Sense
IC, 74HC CMOS LOGIC; Logic IC Function:Octal Buffer / Line Driver 3-State; Logic IC Family:HC; Logic IC Base Number:74541; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:DIP; Operating Temperature Range:-40°C to +125°C; Base Number:74; IC Generic Number:74HC541; Logic Function Number:541; No. of Gates:8; No. of Inputs:1; No. of Pins:20; Supply Voltage:5V; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:Through Hole
Farnell
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP
Chip One Stop Global

Technical Specifications

Case / Package / Footprint DIP
Mounting Type Through Hole
Number of Bits 8
RoHS Compliant
REACH SVHC Compliance No SVHC
Number of Pins 20
Number of Gates 8
Supply Voltage (DC) 5 V 6 V (max)
Lead-Free Status Lead Free
Packaging Tube

Documents

Digi-Key
Datasheet 7 pages 19 years ago
Newark
Datasheet 19 pages 5 years ago
Farnell
Datasheet 52 pages 19 years ago
Allied Electronics
Datasheet 2 pages 19 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 3 years ago

Images

Alternate Names

PHILIPS 74HC541N
NXP 74HC541N
PHIL 74HC541N
PHILLIPS 74HC541N
PHI 74HC541N
PHILIPS/NXP 74HC541N
PHILIP 74HC541N
NXP SEMI 74HC541N
PHILIPS SEMICONDUCTORS 74HC541N
Philips Semiconductor 74HC541N
PHILPS 74HC541N
PHILIPS SEMI 74HC541N
NXP/PHILIPS 74HC541N
NXP SEMICONDUCTOR 74HC541N
PHILIPS COMPONENTS 74HC541N
PHL 74HC541N
PHLIPS 74HC541N
PHILIPS ECG 74HC541N
PHILL 74HC541N
Philips Semiconducto 74HC541N
PHILLIP 74HC541N
PHILI 74HC541N
PHIL/SIG 74HC541N
PHILTPS 74HC541N
ERO 74HC541N
Philips Semiconductors 74HC541N
NXP Semiconductors NV 74HC541N
NXP 74HC541N

Search for other parts like 74HC »