NXP Semiconductors 74HC540N

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global
C1S537100003827 1,002 Buy Now »
JPY
147.00 107.00 86.30 86.30
Farnell
380805 1,398 Buy Now »
GBP
0.968 0.629 0.464 0.371 0.357
element14 APAC
380805 1,508 Buy Now »
SGD
2.49 1.90 1.48 1.03 0.905
Distrelec
74HC540N 1,115 Buy Now »
EUR
1.98 1.98 1.58 1.58 1.58
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
74HC540N 128 Buy Now »
USD
0.950 0.760 0.475 0.285 0.285
Freelance Electronics
74HC540N 12 Buy Now »
USD
0.410 0.410 0.410 0.410 0.410
Abtronics
74HC540N 20 ··
B+D Enterprises
74HC540N 31 Buy Now »
USD
0.930 0.810 0.680 0.680 0.680
STLAA.com
74HC540N 63 ··
Abacus Technologies
74HC540N 720 ··
4 Star Electronics
74HC540N 2 Send RFQ »
Ewing Components
74HC540N 7,018 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
74HC540N Contact ··
SemiconductorPLUS
74HC540N Contact ··

Descriptions

Logic IC [NXP] 74HC540N Logic IC
Distrelec
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP
Chip One Stop Global
IC, 74HC CMOS LOGIC; Logic IC Function:Octal Inverting Buffer/Line Driver (3-State); Logic IC Family:HC; Logic IC Base Number:74540; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:DIP; Operating Temperature Range:-40°C to +125°C; Base Number:74; IC Generic Number:74HC540; Logic Function Number:540; No. of Gates:8; No. of Inputs:1; No. of Pins:20; Supply Voltage:5V; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:Through Hole
Farnell
IC, 74HC CMOS LOGIC; Logic Device Type:Buffer / Line Driver, Inverting; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; IC Generic Number:74HC540; Logic Function Number:74540; Logic IC Base Number:74540; Logic IC Family:HC; Logic IC Function:Octal Inverting Buffer/Line Driver (3-State); No. of Gates:8; No. of Inputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:DIP; Supply Voltage:5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole
element14 APAC

Technical Specifications

Mounting Type Through Hole
Number of Bits 8
Lead-Free Status Lead Free
Packaging Tube
Case / Package / Footprint DIP
Supply Voltage (DC) 5 V 6 V (max)
RoHS Compliant
REACH SVHC Compliance No SVHC
Number of Pins 20
Number of Gates 8

Documents

Farnell
Datasheet 18 pages 5 years ago
Datasheet 52 pages 19 years ago
Digi-Key
Datasheet 7 pages 19 years ago
Jameco
Datasheet 8 pages 10 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 3 years ago

Images

Alternate Names

PHILIPS 74HC540N
NXP 74HC540N
PHIL 74HC540N
PHILLIPS 74HC540N
PHI 74HC540N
PHILIPS/NXP 74HC540N
PHILIP 74HC540N
NXP SEMI 74HC540N
PHILIPS SEMICONDUCTORS 74HC540N
Philips Semiconductor 74HC540N
PHILPS 74HC540N
PHILIPS SEMI 74HC540N
NXP/PHILIPS 74HC540N
NXP SEMICONDUCTOR 74HC540N
PHILIPS COMPONENTS 74HC540N
PHL 74HC540N
PHLIPS 74HC540N
PHILIPS ECG 74HC540N
PHILL 74HC540N
Philips Semiconducto 74HC540N
PHILLIP 74HC540N
PHILI 74HC540N
PHIL/SIG 74HC540N
PHILTPS 74HC540N
ERO 74HC540N
Philips Semiconductors 74HC540N
NXP Semiconductors NV 74HC540N
NXP 74HC540N

Search for other parts like 74HC »