NXP Semiconductors 74HC4538N,652

Multivibrator; PDIP-16; Multivibrator Logic; +5V; -40; +125; 6 Tr; 6 Tf

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins16
Technical
Output Current5.2 mA

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC4538N,652.

Newark
Datasheet24 pages14 years ago
SHENGYU ELECTRONICS
Datasheet24 pages14 years ago
element14
Datasheet13 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages26 years ago
Jameco
Datasheet14 pages17 years ago
iiiC
Datasheet24 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.474
$ 0.248
$ 0.248
Stock
28,333
222,203
222,203
Authorized Distributors
1
6
6
Case/Package
-
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
Multivibrator
Multivibrator
Number of Circuits
-
2
2
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
-
21 ns
21 ns
Low Level Output Current
-
5.2 mA
5.2 mA
High Level Output Current
-
-5.2 mA
-5.2 mA
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
6 V
6 V

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors 74HC4538N,652.

Descriptions

Descriptions of NXP Semiconductors 74HC4538N,652 provided by its distributors.

MULTIVIBRATOR; PDIP-16; MULTIVIBRATOR LOGIC; +5V; -40; +125; 6 TR; 6 TF
Monostable Multivibrator Retriggerable Precision Dual 16-Pin SOT-38
Monostable Multivibrator Dual 16-Pin PDIP Bulk
Dual Re-Triggerable Mono Multivibrator, 25Ns, Dip-16
IC,74HC4538N,652,DUAL RETRIG P RECISION MONOSTAT <AZ
IC MULTIVIBRATOR DL MONO 16DIP
IC, DUAL RETRIG MONO MULTIVIBRATOR, 25NS, DIP-16; Multivibrator Type:Retriggerable Monostable; Output Current:5.2mA; Propagation Delay:25ns; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Range:2V to 6V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Number of Pins16
Technical
Output Current5.2 mA

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC4538N,652.

Newark
Datasheet24 pages14 years ago
SHENGYU ELECTRONICS
Datasheet24 pages14 years ago
element14
Datasheet13 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages26 years ago
Jameco
Datasheet14 pages17 years ago
iiiC
Datasheet24 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago