NXP Semiconductors 74HC4538D

Dual retriggerable precision monostable multivibrator | X34 PB-F 74HC CMOS LOGIC IC SERI
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight4.535924 g
Technical
High Level Output Current-5.2 mA
Logic FunctionMultivibrator
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Circuits2
Number of Elements2
Number of Gates2
Operating Supply Voltage5 V
Output Current5.2 mA
Propagation Delay45 ns
Quiescent Current8 µA
Rise Time6 ns
Turn-On Delay Time400 ns
Voltage6 V
Dimensions
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC4538D.

Newark
Datasheet24 pages11 years ago
Datasheet24 pages14 years ago
Jameco
Datasheet14 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages26 years ago
element14
Datasheet13 pages26 years ago
DigiKey
Datasheet19 pages26 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors 74HC4538D.

Related Parts

Descriptions

Descriptions of NXP Semiconductors 74HC4538D provided by its distributors.

Dual retriggerable precision monostable multivibrator | X34 PB-F 74HC CMOS LOGIC IC SERI
SOIC-16_150mil Monostable Multivibrators ROHS
Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16
Monostable Multivibrator Dual -40C 125C 16-Pin SO
MULTIVIBRATOR; SOIC; -40; +125
French Electronic Distributor since 1988
DUAL RETRIG PRECISION MONOSTAT <AZ
TRANS PREBIAS NPN 100MW SSSMINI3
Dual Re-Triggerable Precision Mono Multivibrator, Soic-16; Logic Family / Base Number:74Hc4538; Multivibrator Type:retriggerable Monostable; Output Current:5.2Ma; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:soic Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC4538D.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight4.535924 g
Technical
High Level Output Current-5.2 mA
Logic FunctionMultivibrator
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Circuits2
Number of Elements2
Number of Gates2
Operating Supply Voltage5 V
Output Current5.2 mA
Propagation Delay45 ns
Quiescent Current8 µA
Rise Time6 ns
Turn-On Delay Time400 ns
Voltage6 V
Dimensions
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC4538D.

Newark
Datasheet24 pages11 years ago
Datasheet24 pages14 years ago
Jameco
Datasheet14 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages26 years ago
element14
Datasheet13 pages26 years ago
DigiKey
Datasheet19 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago