NXP Semiconductors 74HC4066N

Quad bilateral analog switch 74HC4066N

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global
C1S537100023104 62 Buy Now »
JPY
104.00 89.40 89.40 89.40
Newark
07WX3745 0 ··
Farnell
380957 0 ··
GBP
1.02 0.455 0.333 0.317 0.310
element14 APAC
380957 32 Buy Now »
SGD
2.80 0.930 0.680 0.680 0.680
Distrelec
74HC4066N 401 Buy Now »
EUR
0.430 0.430 0.410 0.410 0.410
RS Components
1697699 508 Buy Now »
GBP
1.36 0.450 0.330 0.330 0.330
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
69297 200 Buy Now »
EUR
0.400 0.300 0.200 0.200 0.200
Bristol Electronics
74HC4066N 75 Buy Now »
USD
0.562 0.562 0.562 0.562 0.562
Component Sense
74HC4066N 35 Buy Now »
USD
0.714 0.714 0.714
Express Electronics
74HC4066N 15 Buy Now »
Area51
74HC4066N 6 ··
USD
0.510 0.510 0.510 0.510 0.510
Component Electronics
74HC4066N 56 ··
STLAA.com
74HC4066N 300 ··
Quest
74HC4066N 39 Buy Now »
Abacus Technologies
74HC4066N 2,663 ··
4 Star Electronics
74HC4066N 200 Send RFQ »
Ewing Components
74HC4066N 8,300 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
74HC4066N Contact ··
Touchstone Systems
74HC4066N Contact Send RFQ »
SemiconductorPLUS
74HC4066N Contact ··
XS Micro
74HC4066N Contact ··

Descriptions

Analog Switch Quad SPST 14-Pin PDIP
Chip One Stop Global
IC, 74HC CMOS, 74HC4066, DIP14, 5V; Analogue Switch Type:Bilateral; No. of Channels:4; On State Resistance Max:70ohm; Turn Off Time:13ns; Turn On Time:11ns; Supply Voltage Range:2V to 10V; Operating Temperature Range:-40°C to +125°C; Analogue Switch Case Style:DIP; No. of Pins:14; SVHC:No SVHC (20-Jun-2011); Base Number:74; Device Marking:74HC4066; IC Generic Number:74HC4066; Logic Case Style:DIP; Logic Function Number:4066; Logic IC Base Number:744066; Logic IC Family:HC; Logic IC Function:Quadruple Bilateral Switch; No. of Gates:4; No. of Inputs:1; On Resistance Rds(on):2ohm; On State Resistance Max:70ohm; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:25mA; Package / Case:DIP; Power Dissipation Pd:500mW; Power Dissipation Pd:500mW; Supply Voltage:5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Switch Type:Bilateral Switch; Termination Type:Through Hole
element14 APAC
74HC CMOS, 74HC4066, DIP14, 5V; Logic IC Function:Quadruple Bilateral Switch; Logic IC Family:HC; Logic IC Base Number:744066; Resistance, Rds On:2ohm; Time, t Off:13ns; Time, t On:11ns; Power Dissipation:500mW; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:DIP; Operating Temperature Range:-40°C to +125°C; Base Number:74; Device Marking:74HC4066; IC Generic Number:74HC4066; Logic Function Number:4066; No. of Gates:4; No. of Inputs:1; No. of Pins:14; Supply Voltage:5V; Switch Type, Analogue:Analogue Switch; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:Through Hole
Farnell
Quad bilateral analog switch 74HC4066N
RS Components
IC MOS 74HC4066/74HC4066N PHILIPS HC
Halfin
IC SMD 74LVC02 DL SOIC14
Component Sense
74HC CMOS, 74HC4066, DIP14, 5V; Logic IC Function:Quadruple Bilateral Switch; Logic IC Family:HC; Logic IC Base Number:744066; Resistance, Rds On:2ohm; Time, t Off:13ns; Time, t On:11ns; Power Dissipation:500mW; Voltage, Supply ;RoHS Compliant: Yes
Newark
Logic IC [NXP] 74HC4066N Logic IC
Distrelec

Technical Specifications

Number of Bits 4
Case / Package / Footprint DIP
Mounting Type Through Hole
REACH SVHC Compliance No SVHC
Supply Voltage (DC) 9 V
Contacts Type SPST
Power Dissipation 500 mW
RoHS Compliant
Number of Gates 4
Number of Pins 14
Lead-Free Status Lead Free
Packaging Tube
Output Current 25 mA
Polarity Non-Inverting

Documents

Digi-Key
Datasheet 27 pages 13 years ago
Verical
Datasheet 25 pages 5 years ago
Farnell
Datasheet 52 pages 19 years ago
Datasheet 24 pages 18 years ago
Newark
Datasheet 25 pages 3 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 3 years ago

Images

Alternate Names

PHILIPS 74HC4066N
NXP 74HC4066N
PHIL 74HC4066N
PHILLIPS 74HC4066N
PHI 74HC4066N
PHILIPS/NXP 74HC4066N
PHILIP 74HC4066N
NXP SEMI 74HC4066N
PHILIPS SEMICONDUCTORS 74HC4066N
Philips Semiconductor 74HC4066N
PHILPS 74HC4066N
PHILIPS SEMI 74HC4066N
NXP/PHILIPS 74HC4066N
NXP SEMICONDUCTOR 74HC4066N
PHILIPS COMPONENTS 74HC4066N
PHL 74HC4066N
PHLIPS 74HC4066N
PHILIPS ECG 74HC4066N
PHILL 74HC4066N
Philips Semiconducto 74HC4066N
PHILLIP 74HC4066N
PHILI 74HC4066N
PHIL/SIG 74HC4066N
PHILTPS 74HC4066N
ERO 74HC4066N
Philips Semiconductors 74HC4066N
NXP Semiconductors NV 74HC4066N
NXP 74HC4066N

Search for other parts like 74HC »