Nexperia 74HC4060D,653

74HC Series 5 V SMT 14-Stage Binary Ripple Counter with Oscillator - SOIC -16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins14
Technical
Number of Gates1
Output Current5.2 mA
PackagingTape & Reel (TR)
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4060D,653.

SHENGYU ELECTRONICS
Datasheet25 pages11 years ago
Upverter
Datasheet25 pages15 years ago
Farnell
Datasheet25 pages11 years ago
Newark
Datasheet16 pages13 years ago

Inventory History

3 month trend:
-23.12%

Alternate Parts

Price @ 1000
$ 0.172
$ 0.144
Stock
3,647,993
453,586
Authorized Distributors
15
2
Case/Package
-
-
Number of Pins
14
16
Logic Function
-
-
Direction
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Reset
-
-
Clock Edge Trigger Type
-
-
Frequency
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 7 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74HC4060D,653.

Descriptions

Descriptions of Nexperia 74HC4060D,653 provided by its distributors.

74HC Series 5 V SMT 14-Stage Binary Ripple Counter with Oscillator - SOIC -16
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16
Tape & Reel (TR) Active e4 74HC4060 divider circuit 450ns 2013 3.9mm 5V
Counter Single 14-Bit Binary UP 16-Pin SO T/R
Negative Edge 2V~6V 14 1 95MHz SOP-16 Counters / Dividers ROHS
Counter ICs 14-STG RC BINARY COUNTER
IC, 74HC CMOS, SMD, 74HC30, SOIC14, REEL
IC 14STAGE BINARY RIPPLE 16SOIC
74HC CMOS, SMD, 74HC4060, SOIC16; Logic Family / Base Number: 74HC4060; Counter Type: Binary; Clock Frequency: 95MHz; Count Maximum: 16383; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Voltage Max

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
Number of Pins14
Technical
Number of Gates1
Output Current5.2 mA
PackagingTape & Reel (TR)
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4060D,653.

SHENGYU ELECTRONICS
Datasheet25 pages11 years ago
Upverter
Datasheet25 pages15 years ago
Farnell
Datasheet25 pages11 years ago
Newark
Datasheet16 pages13 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago