Nexperia 74HC4051PW,118

74HC Series 10 V 8-Channel Analog Multiplexer/Demultiplexer - TSSOP-16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins16
Technical
-3db Bandwidth180 MHz
Ambient Temperature Range High125 °C
Drain to Source Resistance160 Ω
Max Operating Temperature125 °C
Max Supply Voltage10 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Circuits1
Number of Inputs1
Number of Outputs8
On-State Resistance70 Ω
PackagingTape and Reel
Schedule B8542390000
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4051PW,118.

Augswan
Datasheet31 pages11 years ago
Newark
Datasheet31 pages13 years ago
Datasheet31 pages13 years ago
Datasheet32 pages18 years ago
Future Electronics
Datasheet31 pages11 years ago
Upverter
Technical Drawing7 pages4 years ago
Technical Drawing6 pages5 years ago
iiiC
Datasheet31 pages13 years ago
Arrow Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+39.58%

Alternate Parts

Price @ 1000
$ 0.123
$ 0.148
$ 0.22
$ 0.442
$ 0.291
$ 0.185
$ 0.614
$ 0.149
Stock
6,437,175
2,407,492
1,189,133
426,798
569,553
1,914,177
653,111
697,827
Authorized Distributors
11
4
10
8
2
11
2
9
Case/Package
-
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
-
Number of Pins
16
16
16
16
16
16
16
16
Logic Function
-
Demultiplexer, Multiplexer
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
-
Number of Inputs
1
8
8
8
8
8
8
-
Number of Outputs
8
1
1
1
1
1
1
-
Number of Circuits
1
1
1
1
-
1
1
-
Low Level Output Current
-
25 mA
25 mA
-
25 mA
-
25 mA
-
High Level Output Current
-
25 mA
25 mA
-
25 mA
-
25 mA
-
Supply Type
-
Dual, Single
Dual, Single
Dual, Single
Dual, Single
Dual, Single
Dual, Single
-
Min Supply Voltage
2 V
2 V
2 V
2 V
2 V
2 V
2 V
-
Max Supply Voltage
10 V
6 V
6 V
6 V
6 V
10 V
6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74HC4051PW,118.

Related Parts

Descriptions

Descriptions of Nexperia 74HC4051PW,118 provided by its distributors.

74HC Series 10 V 8-Channel Analog Multiplexer/Demultiplexer - TSSOP-16
74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer
Supply Voltage Range:2V to 10V; IC Case / Package:TSSOP; No. of Pins:16Pins; On Resistance Max:160ohm; Mux / Demux Configuration:8:1; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC4051PW,118.

Technical Specifications

Physical
Number of Pins16
Technical
-3db Bandwidth180 MHz
Ambient Temperature Range High125 °C
Drain to Source Resistance160 Ω
Max Operating Temperature125 °C
Max Supply Voltage10 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Circuits1
Number of Inputs1
Number of Outputs8
On-State Resistance70 Ω
PackagingTape and Reel
Schedule B8542390000
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4051PW,118.

Augswan
Datasheet31 pages11 years ago
Newark
Datasheet31 pages13 years ago
Datasheet31 pages13 years ago
Datasheet32 pages18 years ago
Future Electronics
Datasheet31 pages11 years ago
Upverter
Technical Drawing7 pages4 years ago
Technical Drawing6 pages5 years ago
iiiC
Datasheet31 pages13 years ago
Arrow Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago