Sponsored
FEQUIV Equivalent to NXP Semiconductors 74HC4051D
Texas Instruments CD74HC4052PWT
High Speed CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer 16-TSSOP -55 to 125

NXP Semiconductors 74HC4051D

Analog MUX Single 8:1 ±5V/10V 16-Pin SO

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
11N8540 1,336 Buy Now »
USD
0.119 0.119 0.119 0.109 0.101
Chip One Stop Global
C1S537100003456 990 Buy Now »
USD
0.425 0.248 0.195 0.195
Avnet
74HC4051D,652 0 ··
USD
0.126 0.125 0.115 0.115 0.115
Farnell
1201327 7,418 Buy Now »
GBP
0.373 0.258 0.143 0.088 0.082
element14 APAC
1201327 3,613 Buy Now »
SGD
0.689 0.557 0.351 0.262 0.209
Distrelec
74HC4051D 1,036 Buy Now »
EUR
0.380 0.380 0.330 0.330 0.330
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
74HC4051D 24,527 Buy Now »
USD
0.110 0.088
Area51
74HC4051D 75 ··
USD
0.151 0.151 0.151 0.151 0.151
Abtronics
74HC4051D 105 ··
Quest
74HC4051D 8,165 Buy Now »
USD
0.900 0.450 0.270 0.180 0.113
STLAA.com
74HC4051D 2,708 ··
Rotakorn
85911008 1,049 ··
Ewing Components
74HC4051D 7,601 Send RFQ »
SIE
74HC4051D 4,716 ··
Accelarata
19K-74HC4051D 435 ··
Abacus Technologies
74HC4051D 5,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
74HC4051D Contact Send RFQ »

Descriptions

Logic IC [NXP] 74HC4051D Logic IC
Distrelec
Analog MUX Single 8:1 ±5V/10V 16-Pin SO
Rotakorn
74HC CMOS, SMD, 74HC4051, SOIC16; Logic IC Function:8 Channel Analog Multiplexer/Demultiplexer; Logic IC Family:HC; Logic IC Base Number:744051; Resistance, Rds On:80ohm; No. of Outputs:8; Max Output Current:20mA; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:SOIC; Operating Temperature Range:-40°C to +125°C; Base Number:74; IC Generic Number:74HC4051; Logic Function Number:4051; No. of Gates:1; No. of Inputs:8; No. of Pins:16; Supply Voltage:5V; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:SMD
Farnell
Analog Multiplexer Single 8:1 16-Pin SO
Chip One Stop Global
IC, CD74HC4051M, ANALOG M
Accelarata
Analog MUX Single 8:1 16-Pin SO Bulk
Avnet
74HC CMOS, SMD, 74HC4051, SOIC16; Logic Type:Multiplexer / Demultiplexer; No. of Outputs:8; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; IC Generic Number:74HC4051; Logic Function Number:744051; Logic IC Base Number:744051; Logic IC Family:HC; Logic IC Function:8 Channel Analog Multiplexer/Demultiplexer; No. of Gates:1; No. of Inputs:8; On Resistance Rds(on):80ohm; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:20mA; Package / Case:SOIC; Supply Voltage:5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD
element14 APAC
IC SMC MULT/DEMULT CD74HC4051M
Component Sense
74HC CMOS, SMD, 74HC4051, SOIC16; Logic IC function:8 Channel Analog Multiplexer/Demultiplexer; Logic IC family:HC; Logic IC Base Number:744051; Case style:SOIC; Temperature, operating range:-40(degree C) to +125(degree C); Base RoHS Compliant: Yes
Newark

Technical Specifications

Number of Outputs 8
REACH SVHC Compliance No SVHC
Case / Package / Footprint SOIC
Mounting Type Surface Mount
Number of Circuits 8
Power Dissipation 500 mW
Polarity Non-Inverting
Number of Pins 16
Number of Gates 1
Supply Voltage (DC) 9 V
Lead-Free Status Lead Free
Packaging Cut Tape (CT)
RoHS Compliant

Documents

Farnell
Datasheet 31 pages 6 years ago
Datasheet 23 pages 14 years ago
Datasheet 31 pages 6 years ago
Datasheet 25 pages 8 years ago
Datasheet 28 pages 13 years ago
Datasheet 15 pages 8 years ago
Datasheet 23 pages 9 years ago
Digi-Key
Datasheet 32 pages 11 years ago
Newark
Datasheet 31 pages 3 years ago
Allied Electronics
Datasheet 4 pages 19 years ago
Compliance Statements
Reach Statement 3 pages 3 years ago
Rohs Statement 1 page 4 years ago

Images

Alternate Names

PHILIPS 74HC4051D
NXP 74HC4051D
PHIL 74HC4051D
PHILLIPS 74HC4051D
PHI 74HC4051D
PHILIPS/NXP 74HC4051D
PHILIP 74HC4051D
NXP SEMI 74HC4051D
PHILIPS SEMICONDUCTORS 74HC4051D
Philips Semiconductor 74HC4051D
PHILPS 74HC4051D
PHILIPS SEMI 74HC4051D
NXP/PHILIPS 74HC4051D
NXP SEMICONDUCTOR 74HC4051D
PHILIPS COMPONENTS 74HC4051D
PHL 74HC4051D
PHLIPS 74HC4051D
PHILIPS ECG 74HC4051D
PHILL 74HC4051D
Philips Semiconducto 74HC4051D
PHILLIP 74HC4051D
PHILI 74HC4051D
PHIL/SIG 74HC4051D
PHILTPS 74HC4051D
ERO 74HC4051D
Philips Semiconductors 74HC4051D
NXP Semiconductors NV 74HC4051D
NXP 74HC4051D

Search for other parts like 74HC »