Nexperia 74HC4050D

HEX NON-INVERTING HIGH-TO-LOW LEVEL SHIFTER Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
High Level Output Current-5.2 mA
Logic FunctionBuffer, Translator
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits6
Number of Circuits6
Number of Gates6
Number of Input Lines6
Number of Inputs6
Number of Output Lines6
Operating Supply Voltage5 V
Output Current5.2 mA
PolarityInverting, Non-Inverting
Propagation Delay26 ns
TerminationSMD/SMT
Turn-On Delay Time85 ns
Dimensions
Height1.45 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4050D.

Newark
Datasheet14 pages11 years ago
Farnell
Datasheet15 pages13 years ago
Datasheet7 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages26 years ago
Jameco
Datasheet8 pages17 years ago
DigiKey
Datasheet7 pages26 years ago

Inventory History

3 month trend:
+11.06%

Alternate Parts

Price @ 1000
$ 0.182
$ 0.182
Stock
449,938
1,090,946
1,090,946
Authorized Distributors
3
15
15
Case/Package
SOIC
SO
SO
Number of Pins
16
16
16
Number of Circuits
6
6
6
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74HC4050D.

Related Parts

Descriptions

Descriptions of Nexperia 74HC4050D provided by its distributors.

HEX NON-INVERTING HIGH-TO-LOW LEVEL SHIFTER Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16
Lead Free GULL WING SMD/SMT 2013 (Amplifier Type) Amplifier 500mW 26ns 125C 6V
Buffer/Converter 6-CH Non-Inverting 3-ST CMOS 16-Pin SOIC
74HC CMOS, SMD, 74HC4050, SOIC16; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 74; IC Generic Number: 74HC4050; Logic Function Number: 4050; Logic IC Base Number: 744050; Logic IC Function: Hex Non-Inverting Buffer; No. of Gates: 6; No. of Inputs: 5; Operating Temperature Range: -40°C to +125°C; Supply Voltage: 5V; Supply Voltage Range: 2V to 6V; Termination Type: Surface Mount Device
Logic Function = Buffers & Line Drivers / Logic Family = 74HC / Channels = 5 / Number of Input Lines = 6 / Number of Output Lines = 6 / Input Type = Single Ended / High Level Output Current Max. mA = 25 / Low Level Output Current Max. mA = 25 / Supply Current mA = 50 / Propagation Delay Time ns = 25 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOIC / Pins = 16 / Mounting Type = SMD / Technology = CMOS / Power Dissipation (Pd) mW = 500

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC4050D.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
High Level Output Current-5.2 mA
Logic FunctionBuffer, Translator
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits6
Number of Circuits6
Number of Gates6
Number of Input Lines6
Number of Inputs6
Number of Output Lines6
Operating Supply Voltage5 V
Output Current5.2 mA
PolarityInverting, Non-Inverting
Propagation Delay26 ns
TerminationSMD/SMT
Turn-On Delay Time85 ns
Dimensions
Height1.45 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4050D.

Newark
Datasheet14 pages11 years ago
Farnell
Datasheet15 pages13 years ago
Datasheet7 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages26 years ago
Jameco
Datasheet8 pages17 years ago
DigiKey
Datasheet7 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago