IC, 74HC CMOS LOGIC; Counter Type:Binary; Clock Frequency:98MHz; Count Maximum:7; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; Clock Frequency Max:98MHz; Count Max:7; Counter Measuring Functions:Binary Ripple Counter; IC Generic Number:74HC4024; Logic Function Number:744024; Logic IC Base Number:744024; Logic IC Family:HC; Logic IC Function:7 Stage Ripple Carry Binary Counter; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:DIP; Supply Voltage:5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole