NXP Semiconductors 74HC32D

OR Gate 4-Element 2-IN CMOS 14-Pin SO Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
11N8538 11 Buy Now »
USD
0.513 0.359 0.236 0.108 0.094
Chip One Stop Global
C1S537100003012 249 Buy Now »
JPY
14.60 14.60 14.60
Farnell
1085329 2,100 Buy Now »
GBP
0.303 0.212 0.081 0.069 0.051
element14 APAC
1085329 454 Buy Now »
SGD
0.105 0.105 0.105 0.105 0.105
Distrelec
74HC32D 700 Buy Now »
EUR
0.220 0.220 0.190 0.190 0.190
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
74HC32D 12,314 Buy Now »
USD
0.110 0.088
Quest
74HC32D 16,085 Buy Now »
USD
0.440 0.440 0.132 0.088 0.066
Freelance Electronics
74HC32D 943 Buy Now »
USD
0.070 0.070 0.070 0.070 0.070
Panther Parts
74HC32D 100 Send RFQ »
Area51
74HC32D 7,680 ··
USD
0.075 0.075 0.075 0.075 0.075
Eurotronik
74HC32D 1,327 ··
EarthTron
74HC32D 1,741 ··
SPEC
74HC32D 1,990 ··
STLAA.com
74HC32D 2,988 ··
JieJie Electronics
74HC32D 3,490 ··
Ewing Components
74HC32D 2,317 Send RFQ »
Abacus Technologies
74HC32D 1,000 ··
4 Star Electronics
74HC32D 187 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
74HC32D Contact Send RFQ »
North Star Micro
74HC32D Contact ··
Bristol Electronics
74HC32D Contact ··
Summit Electronics
74HC32D Contact Send RFQ »
SemiconductorPLUS
74HC32D Contact ··

Descriptions

Quad 2-input OR gate
SPEC
IC, 74HC CMOS, SMD, 74HC32, SOIC14
Newark
I/C OR GATE QUAD 2I/P 74HC32
Component Sense
74HC CMOS, SMD, 74HC32, SOIC14; Logic IC Function:Quadruple 2-Input Positive OR Gate; Logic IC Family:HC; Logic IC Base Number:7432; Max Output Current:5.2mA; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:SOIC; Operating Temperature Range:-40°C to +125°C; Base Number:74; IC Generic Number:74HC32; Logic Function Number:32; No. of Gates:4; No. of Inputs:2; No. of Pins:14; Supply Voltage:5V; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:SMD
Farnell
Logic IC [NXP] 74HC32D Logic IC
Distrelec
ICD,SMT,74HC32,QUAD 2 INPT
Ewing Components
OR Gate 4-Element 2-IN CMOS 14-Pin SO Bulk
Chip One Stop Global
IC, 74HC CMOS, SMD, 74HC32, SOIC14; Logic Type:OR Gate; Output Current:5.2mA; No. of Inputs:2; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Base Number:74; IC Generic Number:74HC32; Logic Function Number:32; Logic IC Base Number:7432; Logic IC Family:HC; Logic IC Function:Quadruple 2-Input Positive OR Gate; No. of Gates:4; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:5.2mA; Package / Case:SOIC; Supply Voltage:5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD
element14 APAC

Technical Specifications

Supply Voltage (DC) 5 V
Lead-Free Status Lead Free
Mounting Type Surface Mount
RoHS Compliant
REACH SVHC Compliance No SVHC
Number of Gates 4
Case / Package / Footprint SO
Output Current 5.2 mA
Number of Pins 14
Packaging Cut Tape (CT)

Documents

Newark
Datasheet 16 pages 3 years ago
Farnell
Datasheet 17 pages 5 years ago
Allied Electronics
Datasheet 20 pages 13 years ago
Digi-Key
Datasheet 20 pages 13 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 3 years ago

Images

Alternate Names

PHILIPS 74HC32D
NXP 74HC32D
PHIL 74HC32D
PHILLIPS 74HC32D
PHI 74HC32D
PHILIPS/NXP 74HC32D
PHILIP 74HC32D
NXP SEMI 74HC32D
PHILIPS SEMICONDUCTORS 74HC32D
Philips Semiconductor 74HC32D
PHILPS 74HC32D
PHILIPS SEMI 74HC32D
NXP/PHILIPS 74HC32D
NXP SEMICONDUCTOR 74HC32D
PHILIPS COMPONENTS 74HC32D
PHL 74HC32D
PHLIPS 74HC32D
PHILIPS ECG 74HC32D
PHILL 74HC32D
Philips Semiconducto 74HC32D
PHILLIP 74HC32D
PHILI 74HC32D
PHIL/SIG 74HC32D
PHILTPS 74HC32D
ERO 74HC32D
Philips Semiconductors 74HC32D
NXP Semiconductors NV 74HC32D
NXP 74HC32D

Search for other parts like 74HC »