NXP Semiconductors 74HC2G14GW

Inverter Schmitt Trigger 2-Element CMOS 6-Pin TSSOP / Inverting Schmitt-triggers
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-363
Technical
Ambient Temperature Range High125 °C
Logic FunctionInverting
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Circuits2
Number of Inputs2
Number of Outputs2
Propagation Delay13 ns
Quiescent Current1 µA
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC2G14GW.

Upverter
Technical Drawing5 pages5 years ago
Datasheet21 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors 74HC2G14GW.

Descriptions

Descriptions of NXP Semiconductors 74HC2G14GW provided by its distributors.

Inverter Schmitt Trigger 2-Element CMOS 6-Pin TSSOP / Inverting Schmitt-triggers
Inverter, HC/UH Series, 2-Func, 1-Input, CMOS, PDSO6
IC INVERT SCHMITT 2CH 2IN 6TSSOP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageSOT-363
Technical
Ambient Temperature Range High125 °C
Logic FunctionInverting
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Circuits2
Number of Inputs2
Number of Outputs2
Propagation Delay13 ns
Quiescent Current1 µA
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC2G14GW.

Upverter
Technical Drawing5 pages5 years ago
Datasheet21 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago