NXP Semiconductors 74HC245D

Logic IC Transceiver bidirectional; CH: 8; OUT: 3-state; CMOS 74HC; 2-6V; -40+85 deg.C; SMD; SOL20
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Weight4.535924 g
Technical
Logic FunctionTransceiver
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of Channels8
Number of Elements1
Number of Gates8
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay225 ns
Voltage6 V
Dimensions
Height6.35 mm
Length12.7 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC245D.

element14 APAC
Datasheet22 pages22 years ago
Newark
Datasheet18 pages11 years ago
Upverter
Datasheet18 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors 74HC245D.

Related Parts

Descriptions

Descriptions of NXP Semiconductors 74HC245D provided by its distributors.

Logic IC Transceiver bidirectional; CH:8; OUT: 3-state; CMOS 74HC; 2-6V; -40+85 deg.C; SMD; SOL20
OCTAL BUS TRANSCEIVER; 3-STATE Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
IC, 74HC CMOS, SMD, 74HC245, SOIC20
French Electronic Distributor since 1988
Bus XCVR Single 8-CH 3-ST 20-Pin SO Bulk
IC TRANSCVR TRI-ST 8BIT 20SSOP
Logic IC [NXP] 74HC245D Logic IC
Octal bus transceiver; 3-state
Octal Bus Transceiver, Tristate, Soic-20; Logic Family / Base Number:74Hc245; Logic Device Type:transceiver, Non Inverting; Logic Case Style:soic; No. Of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Family:74Hcrohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC245-D
  • 74HC245D.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Weight4.535924 g
Technical
Logic FunctionTransceiver
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of Channels8
Number of Elements1
Number of Gates8
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay225 ns
Voltage6 V
Dimensions
Height6.35 mm
Length12.7 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC245D.

element14 APAC
Datasheet22 pages22 years ago
Newark
Datasheet18 pages11 years ago
Upverter
Datasheet18 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago