NXP Semiconductors 74HC244N,652

74HC Series 6 V Through Hole 3-State Octal Buffer/Line Driver - DIP-20

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
74HC244N,652 0 ··
USD
0.450 0.443 0.409 0.409 0.409
Newark
71R2260 0 ··
USD
0.411
Future Electronics
74HC244N,652 0 ··
USD
0.405 0.375 0.375
MCM Electronics
118-74HC244N-652 2 Buy Now »
USD
0.310 0.310 0.310 0.310 0.310
element14 APAC
1826786 98 Buy Now »
SGD
2.41 1.26 0.890 0.890 0.890
Avnet Asia
74HC244N,652 720 Buy Now »
USD
0.761 0.380
Avnet Europe
74HC244N,652 1,854 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
74HC244N,652 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
74HC244N,652 Contact ··
USD
0.346 0.346 0.346
Touchstone Systems
74HC244N,652 Contact Send RFQ »
North Star Micro
74HC244N,652 Contact ··

Descriptions

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Bulk
Avnet Asia
IC, OCTAL BUFFER/ DRIVER, 3STATE, DIP-20; IC, OCTAL BUFFER/ DRIVER, 3STATE, DIP-20; Logic Device Type:Buffer / Line Driver, Non Inverting; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; No. of Circuits:8
element14 APAC
Octal Buffer/Line Driver IC; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; Number of Circuits:8; Package/Case:20-DIP; Supply Voltage Max:6V; Supply Voltage Min:2V ;RoHS Compliant: Yes
Newark
IC BUFF/DVR TRI-ST DUAL 20DIP - 74HC244N,652
iiiC
74HC Series 6 V Through Hole 3-State Octal Buffer/Line Driver - DIP-20
Future Electronics
74HC(T)244 - Octal buffer / line driver; 3-state
NXP Semiconductors
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP
Avnet

Technical Specifications

Number of Pins 20
Supply Voltage (DC) 2 V (min)
Lead-Free Status Lead Free
Case / Package / Footprint DIP
Number of Circuits 8
Lifecycle Status Obsolete
RoHS Compliant

Documents

Future Electronics
Datasheet 18 pages 5 years ago
Datasheet 22 pages 15 years ago
Allied Electronics
Datasheet 11 pages 7 years ago
iiiC
Datasheet 22 pages
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 3 years ago

Images

Alternate Names

PHILIPS 74HC244N,652
NXP 74HC244N,652
PHIL 74HC244N,652
PHILLIPS 74HC244N,652
PHI 74HC244N,652
PHILIPS/NXP 74HC244N,652
PHILIP 74HC244N,652
NXP SEMI 74HC244N,652
PHILIPS SEMICONDUCTORS 74HC244N,652
Philips Semiconductor 74HC244N,652
PHILPS 74HC244N,652
PHILIPS SEMI 74HC244N,652
NXP/PHILIPS 74HC244N,652
NXP SEMICONDUCTOR 74HC244N,652
PHILIPS COMPONENTS 74HC244N,652
PHL 74HC244N,652
PHLIPS 74HC244N,652
PHILIPS ECG 74HC244N,652
PHILL 74HC244N,652
Philips Semiconducto 74HC244N,652
PHILLIP 74HC244N,652
PHILI 74HC244N,652
PHIL/SIG 74HC244N,652
PHILTPS 74HC244N,652
ERO 74HC244N,652
Philips Semiconductors 74HC244N,652
NXP Semiconductors NV 74HC244N,652
NXP 74HC244N,652

Search for other parts like 74HC »