NXP Semiconductors 74HC238N

Decoder/Demultiplexer Single 3-to-8 16-Pin PDIP

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global
C1S537100002721 1,395 Buy Now »
JPY
140.00 101.00 81.90 81.90
Newark
07WX3700 0 ··
Farnell
380684 0 ··
GBP
0.965 0.786 0.592 0.413 0.352
element14 APAC
380684 0 ··
SGD
1.05 1.03 0.979 0.979
Distrelec
74HC238N 1,507 Buy Now »
EUR
1.88 1.88 1.51 1.51 1.51
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
74HC238N 864 Buy Now »
USD
0.210 0.210 0.210 0.210 0.210
Component Sense
74HC238N 534 Buy Now »
Quest
74HC238N 124 Buy Now »
USD
0.900 0.720 0.450 0.450 0.450
Area51
74HC238N 42 ··
USD
0.200 0.200 0.200 0.200 0.200
C Plus Electronics
74HC238N Yes Send RFQ »
Ewing Components
74HC238N 13,325 Send RFQ »
Abacus Technologies
74HC238N 2,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
74HC238N Contact Send RFQ »
Touchstone Systems
74HC238N Contact Send RFQ »
North Star Micro
74HC238N Contact ··
SemiconductorPLUS
74HC238N Contact ··
XS Micro
74HC238N Contact ··

Descriptions

Decoder/Demultiplexer Single 3-to-8 16-Pin PDIP
Component Sense
74HC CMOS, 74HC238, DIP16, 5V; Logic IC Function:3-to-8 Line Decoder/Demultiplexer; Logic IC Family:HC; Logic IC Base Number:74238; No. of Outputs:8; Max Output Current:5.2mA; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:DIP; Operating Temperature Range:-40°C to +125°C; Base Number:74; IC Generic Number:74HC238; Logic Function Number:238; No. of Pins:16; Supply Voltage:5V; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:Through Hole
Farnell
IC, 74HC CMOS, 74HC238, DIP16, 5V; Logic Type:Decoder / Demultiplexer; No. of Outputs:8; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; Device Marking:74HC238; IC Generic Number:74HC238; Logic Function Number:74238; Logic IC Base Number:74238; Logic IC Family:HC; Logic IC Function:3-to-8 Line Decoder/Demultiplexer; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:5.2mA; Package / Case:DIP; Supply Voltage:5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole
element14 APAC
Decoder/Demultiplexer Single 3-to-8 16-Pin PDIP
Chip One Stop Global
74HC CMOS, 74HC238, DIP16, 5V; Logic IC Function:3-to-8 Line Decoder/Demultiplexer; Logic IC Family:HC; Logic IC Base Number:74238; Outputs, No. of:8; Output Current Max:5.2mA; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case ;RoHS Compliant: Yes
Newark
Logic IC [NXP] 74HC238N Logic IC
Distrelec

Technical Specifications

Number of Pins 16
Lead-Free Status Lead Free
Packaging Tube
Case / Package / Footprint DIP
Mounting Type Through Hole
RoHS Compliant
Number of Outputs 8
REACH SVHC Compliance No SVHC
Supply Voltage (DC) 2 V (min)
Number of Circuits 1
Digital Logic Level CMOS

Documents

Digi-Key
Datasheet 7 pages 19 years ago
Allied Electronics
Datasheet 4 pages 19 years ago
Farnell
Datasheet 52 pages 19 years ago
Datasheet 5 pages 20 years ago
Newark
Datasheet 18 pages 9 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 3 years ago

Images

Alternate Names

PHILIPS 74HC238N
NXP 74HC238N
PHIL 74HC238N
PHILLIPS 74HC238N
PHI 74HC238N
PHILIPS/NXP 74HC238N
PHILIP 74HC238N
NXP SEMI 74HC238N
PHILIPS SEMICONDUCTORS 74HC238N
Philips Semiconductor 74HC238N
PHILPS 74HC238N
PHILIPS SEMI 74HC238N
NXP/PHILIPS 74HC238N
NXP SEMICONDUCTOR 74HC238N
PHILIPS COMPONENTS 74HC238N
PHL 74HC238N
PHLIPS 74HC238N
PHILIPS ECG 74HC238N
PHILL 74HC238N
Philips Semiconducto 74HC238N
PHILLIP 74HC238N
PHILI 74HC238N
PHIL/SIG 74HC238N
PHILTPS 74HC238N
ERO 74HC238N
Philips Semiconductors 74HC238N
NXP Semiconductors NV 74HC238N
NXP 74HC238N

Search for other parts like 74HC »