Nexperia 74HC21D

DUAL 4-INPUT AND GATE AND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
High Level Output Current-5.2 mA
Logic FunctionAND
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Elements2
Number of Gates2
Number of Inputs4
Number of Outputs1
Operating Supply Voltage5 V
Output Current5.2 mA
Propagation Delay26 ns
Quiescent Current2 µA
Schmitt Trigger InputNo
Turn-On Delay Time165 ns
Voltage5 V
Dimensions
Height1.45 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Nexperia 74HC21D.

element14 APAC
Datasheet14 pages11 years ago
Datasheet15 pages13 years ago
Upverter
Datasheet14 pages14 years ago
DigiKey
Datasheet15 pages22 years ago

Alternate Parts

Price @ 1000
$ 0.134
$ 0.134
Stock
176,186
501,701
501,701
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
-
2
2
Number of Inputs
4
4
4
Propagation Delay
26 ns
11 ns
11 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74HC21D.

Related Parts

Descriptions

Descriptions of Nexperia 74HC21D provided by its distributors.

DUAL 4-INPUT AND GATE AND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14
Dual 4-input AND gate | IC GATE AND 2CH 4-INP 14SOIC
Dual 4-Input AND Gate; 74HC21D, CD74HC21M, SN74HC21D, 74HC21D,652
Dual AND Gate 74HC 33ns SOIC-14
AND Gate 2-Element 4-IN CMOS 14-Pin SO Bulk
French Electronic Distributor since 1988
IC, 74HC CMOS, SMD, 74HC21, SOIC14; Logic Type:AND; Output Current:5.2mA; No. of Inputs:4; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HC21; Logic Function Number:21; Logic IC Base Number:7421; Logic IC Family:HC; Logic IC Function:Dual 4-Input Positive AND Gate; No. of Gates:2; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:5.2mA; Package / Case:SOIC; Supply Voltage:5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
High Level Output Current-5.2 mA
Logic FunctionAND
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Elements2
Number of Gates2
Number of Inputs4
Number of Outputs1
Operating Supply Voltage5 V
Output Current5.2 mA
Propagation Delay26 ns
Quiescent Current2 µA
Schmitt Trigger InputNo
Turn-On Delay Time165 ns
Voltage5 V
Dimensions
Height1.45 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Nexperia 74HC21D.

element14 APAC
Datasheet14 pages11 years ago
Datasheet15 pages13 years ago
Upverter
Datasheet14 pages14 years ago
DigiKey
Datasheet15 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago