Nexperia 74HC1G04GW

Nexperia - 74HC1G04GW - IC, 74HC Single Gate, SMD, 74HC1G04
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-353
MountSurface Mount
Number of Pins5
Technical
Ambient Temperature Range High125 °C
High Level Output Current-2.6 mA
Logic FunctionInverter
Low Level Output Current2.6 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Circuits1
Number of Gates1
Number of Inputs1
Number of Outputs1
Output Current2.6 mA
Output TypeVoltage
PackagingCut Tape
Propagation Delay8 ns
Schmitt Trigger InputNo
Dimensions
Height1 mm
Length2.25 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Nexperia 74HC1G04GW.

element14 APAC
Datasheet12 pages11 years ago
Upverter
Datasheet12 pages11 years ago
Technical Drawing4 pages7 years ago
Farnell
Datasheet16 pages21 years ago
Datasheet12 pages25 years ago

Alternate Parts

Price @ 1000
$ 0.063
$ 0.063
Stock
550,233
1,073,954
1,073,954
Authorized Distributors
1
9
9
Case/Package
SOT-353
SC
SC
Number of Pins
5
5
5
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
8 ns
7 ns
7 ns
Low Level Output Current
2.6 mA
2.6 mA
2.6 mA
High Level Output Current
-2.6 mA
-2.6 mA
-2.6 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
1 µA
1 µA

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74HC1G04GW.

Related Parts

Descriptions

Descriptions of Nexperia 74HC1G04GW provided by its distributors.

NEXPERIA - 74HC1G04GW - IC, 74HC SINGLE GATE, SMD, 74HC1G04
Inverter 1-Element CMOS 5-Pin TSSOP / Inverter
INVERTER Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5
IC INVERTER 1-ELEM CMOS 5TSSOP
French Electronic Distributor since 1988
IC, 74HC SINGLE GATE, SMD, 74HC1G04; Logic Type:Inverter; Output Current:2.6mA; No. of Inputs:1; Supply Voltage Range:2V to 6V; Logic Case Style:SOT-353; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HC1G04; Logic Function Number:04; Logic IC Base Number:74104; Logic IC Family:HC; Logic IC Function:Uhs Inverter; No. of Gates:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:2.6mA; Package / Case:SOT-353; Supply Voltage:5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC1G04GW.

Technical Specifications

Physical
Case/PackageSOT-353
MountSurface Mount
Number of Pins5
Technical
Ambient Temperature Range High125 °C
High Level Output Current-2.6 mA
Logic FunctionInverter
Low Level Output Current2.6 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Circuits1
Number of Gates1
Number of Inputs1
Number of Outputs1
Output Current2.6 mA
Output TypeVoltage
PackagingCut Tape
Propagation Delay8 ns
Schmitt Trigger InputNo
Dimensions
Height1 mm
Length2.25 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Nexperia 74HC1G04GW.

element14 APAC
Datasheet12 pages11 years ago
Upverter
Datasheet12 pages11 years ago
Technical Drawing4 pages7 years ago
Farnell
Datasheet16 pages21 years ago
Datasheet12 pages25 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago