IC, HEX INVERTER, SCHMITT TRIGGER, DIP14; Logic Type:Inverter Schmitt Trigger; Output Current:25mA; No. of Inputs:6; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes