Sponsored
FFF Equivalent to NXP Semiconductors 74HC132D
Texas Instruments CD74HC132M96G4
High Speed CMOS Logic Quad 2-Input Schmitt-Triggered NAND Gates 14-SOIC -55 to 125

NXP Semiconductors 74HC132D

NAND Gate 4-Element 2-IN CMOS 14-Pin SO NAND Gate 4-Element 2-IN CMOS 14-Pin SO

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
26M7758 12,796 Buy Now »
USD
0.402 0.315 0.216 0.112 0.096
Chip One Stop Japan
C1S537100002174 870 Buy Now »
USD
0.162 0.128 0.128
Chip One Stop Global
C1S537100002174 835 Buy Now »
USD
0.162 0.128 0.128
Distrelec
74HC132D 835 Buy Now »
EUR
0.280 0.280 0.230 0.230 0.230
RS Components
4367408 47 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
74HC132D 10,802 Buy Now »
Abtronics
74HC132D 48 ··
SPEC
74HC132D 10 ··
Area51
74HC132D 30 ··
USD
0.100 0.100 0.100 0.100 0.100
JieJie Electronics
74HC132D 4,025 ··
NAC Semi
74HC132D 95 Buy Now »
Ewing Components
74HC132D 9,176 Send RFQ »
Abacus Technologies
74HC132D 4,000 ··
4 Star Electronics
74HC132D 4 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
74HC132D Contact Send RFQ »
Touchstone Systems
74HC132D Contact Send RFQ »
XS Micro
74HC132D Contact ··

Descriptions

SOIC SCHMITT 74HC132 SO14
Component Sense
NAND Gate 4-Element 2-IN CMOS 14-Pin SO NAND Gate 4-Element 2-IN CMOS 14-Pin SO
SPEC
Logic IC [NXP] 74HC132D Logic IC
Distrelec
NAND Gate 4-Element 2-IN CMOS 14-Pin SO Bulk
Chip One Stop Global
NAND Gate 4-Element 2-IN CMOS 14-Pin SO Bulk
Chip One Stop Japan
IC, 74HC CMOS, SMD, 74HC132, SOIC14; Logic Type:NAND; Output Current:5.2mA; No. of Inputs:2; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HC132; Logic Function Number:132; Logic IC Base Number:74132; Logic IC Family:HC; Logic IC Function:Quadruple 2-Input NAND Schmitt Trigger; No. of Gates:4; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:5.2mA; Package / Case:SOIC; Supply Voltage:5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD
element14 APAC
Quad 2 i/p NAND gate 74HC132D SOIC14
RS Components
74HC CMOS, SMD, 74HC132, SOIC14; Logic IC Function:Quadruple 2-Input NAND Schmitt Trigger; Logic IC Family:HC; Logic IC Base Number:74132; Max Output Current:5.2mA; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:SOIC; Operating Temperature Range:-40°C to +125°C; Base Number:74; IC Generic Number:74HC132; Logic Function Number:132; No. of Gates:4; No. of Inputs:2; No. of Pins:14; Supply Voltage:5V; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:SMD
Farnell
74HC CMOS, SMD, 74HC132, SOIC14; Logic IC Function:Quadruple 2-Input NAND Schmitt Trigger; Logic IC Family:HC; Logic IC Base Number:74132; Output Current Max:5.2mA; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:SOIC; ;RoHS Compliant: Yes
Newark

Technical Specifications

Mounting Type Surface Mount
RoHS Compliant
REACH SVHC Compliance No SVHC
Number of Gates 4
Supply Voltage (DC) 5 V
Packaging Tube
Number of Pins 14
Lead-Free Status Lead Free
Output Current 5.2 mA

Documents

Farnell
Datasheet 20 pages 6 years ago
element14 APAC
Datasheet 19 pages 3 years ago
Verical
Datasheet 8 pages 19 years ago
Digi-Key
Datasheet 23 pages 19 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 3 years ago

Images

Alternate Names

PHILIPS 74HC132D
NXP 74HC132D
PHIL 74HC132D
PHILLIPS 74HC132D
PHI 74HC132D
PHILIPS/NXP 74HC132D
PHILIP 74HC132D
NXP SEMI 74HC132D
PHILIPS SEMICONDUCTORS 74HC132D
Philips Semiconductor 74HC132D
PHILPS 74HC132D
PHILIPS SEMI 74HC132D
NXP/PHILIPS 74HC132D
NXP SEMICONDUCTOR 74HC132D
PHILIPS COMPONENTS 74HC132D
PHL 74HC132D
PHLIPS 74HC132D
PHILIPS ECG 74HC132D
PHILL 74HC132D
Philips Semiconducto 74HC132D
PHILLIP 74HC132D
PHILI 74HC132D
PHIL/SIG 74HC132D
PHILTPS 74HC132D
ERO 74HC132D
Philips Semiconductors 74HC132D
NXP Semiconductors NV 74HC132D
NXP 74HC132D

Search for other parts like 74HC »