Nexperia 74HC132D

Quad 2-input NAND Schmitt trigger | IC GATE NAND SCHMITT 4CH 14SOIC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
High Level Output Current-5.2 mA
Logic FunctionNAND
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Elements4
Number of Gates4
Number of Inputs2
Number of Outputs1
Operating Supply Voltage5 V
Output Current5.2 mA
Propagation Delay125 ns
Quiescent Current2 µA
Schmitt Trigger InputYes
Turn-On Delay Time21 ns
Voltage5 V
Dimensions
Height1.45 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Nexperia 74HC132D.

Newark
Datasheet19 pages11 years ago
element14 APAC
Datasheet20 pages13 years ago
Upverter
Datasheet19 pages11 years ago
Verical
Datasheet8 pages26 years ago
DigiKey
Datasheet23 pages26 years ago

Alternate Parts

Price @ 1000
$ 0.186
$ 0.218
$ 0.298
$ 0.275
$ 0.099
$ 0.132
$ 0.487
$ 0.059
$ 0.487
Stock
3,904,120
1,623,753
676,083
347,929
529,709
6,615,032
486,451
136,933
397,909
596,904
Authorized Distributors
2
12
10
8
10
15
4
3
7
3
Case/Package
SOIC
SOIC
SOIC
SOIC
SOIC
-
SOIC
SOIC
SOIC
SOIC
Number of Pins
14
14
14
14
14
14
14
14
14
14
Logic Function
NAND
NAND, Schmitt Trigger
NAND, Schmitt Trigger
NAND, Schmitt Trigger
NAND, Schmitt Trigger
-
NAND
NAND
NAND
NAND
Number of Circuits
-
4
4
4
4
-
4
4
4
4
Number of Inputs
2
2
2
2
2
-
2
2
2
2
Propagation Delay
125 ns
21 ns
12 ns
11 ns
21 ns
-
21 ns
21 ns
25 ns
21 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
5.2 mA
5.2 mA
-
5.2 mA
5.2 mA
4 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
-5.2 mA
-5.2 mA
-
-5.2 mA
-5.2 mA
4 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
2 V
2 V
-
2 V
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
6 V
6 V
-
6 V
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
2 µA
2 µA
1 µA
-
2 µA
2 µA
1 µA
2 µA

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74HC132D.

Related Parts

Descriptions

Descriptions of Nexperia 74HC132D provided by its distributors.

Quad 2-input NAND Schmitt trigger | IC GATE NAND SCHMITT 4CH 14SOIC
Quad 2-Input NAND Gate w/ Schmitt Trigger Inputs; 74HC132D,652 74HC132D,653
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
IC, 74HC CMOS, SMD, 74HC132, SOIC14; Logic Type:NAND; Output Current:5.2mA; No. of Inputs:2; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HC132; Logic Function Number:132; Logic IC Base Number:74132; Logic IC Family:HC; Logic IC Function:Quadruple 2-Input NAND Schmitt Trigger; No. of Gates:4; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:5.2mA; Package / Case:SOIC; Supply Voltage:5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD
Logic Family = 74HC / Logic Device Type = NAND Schmitt Trigger / Number of Gates = 4 / Inputs = 2 / Outputs = 1 / Propagation Delay Time ns = 36 / High Level Output Current mA = -5.2 / Low Level Output Current mA = 5.2 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 6 / Package Type = SOIC / Pins = 14 / MSL = Level-1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC132D.
  • 74HC132D..

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
High Level Output Current-5.2 mA
Logic FunctionNAND
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Elements4
Number of Gates4
Number of Inputs2
Number of Outputs1
Operating Supply Voltage5 V
Output Current5.2 mA
Propagation Delay125 ns
Quiescent Current2 µA
Schmitt Trigger InputYes
Turn-On Delay Time21 ns
Voltage5 V
Dimensions
Height1.45 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Nexperia 74HC132D.

Newark
Datasheet19 pages11 years ago
element14 APAC
Datasheet20 pages13 years ago
Upverter
Datasheet19 pages11 years ago
Verical
Datasheet8 pages26 years ago
DigiKey
Datasheet23 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago