NXP Semiconductors 74HC125D

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins14
Technical
Ambient Temperature Range High125 °C
High Level Output Current-7.8 mA
Logic FunctionBuffer
Low Level Output Current7.8 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current8 µA
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines4
Number of Inputs1
Number of Output Lines4
Number of Outputs1
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay9 ns
Quiescent Current8 µA
Turn-On Delay Time190 ns
Voltage7 V
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC125D.

Newark
Datasheet16 pages11 years ago
Datasheet17 pages13 years ago
Datasheet17 pages11 years ago
Upverter
Technical Drawing5 pages5 years ago
Datasheet16 pages11 years ago
Farnell
Datasheet17 pages13 years ago
DigiKey
Datasheet6 pages26 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors 74HC125D.

Related Parts

Descriptions

Descriptions of NXP Semiconductors 74HC125D provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO Bulk
3 State Buffer and Driver SOIC 30ns
Non Inverting Buffer, Soic-14; Logic Family / Base Number:74Hc125; Logic Device Type:buffer / Line Driver, Non Inverting; Logic Case Style:soic; No. Of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:4.5V; Logic Ic Family:74Hcrohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC125D.

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins14
Technical
Ambient Temperature Range High125 °C
High Level Output Current-7.8 mA
Logic FunctionBuffer
Low Level Output Current7.8 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current8 µA
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines4
Number of Inputs1
Number of Output Lines4
Number of Outputs1
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay9 ns
Quiescent Current8 µA
Turn-On Delay Time190 ns
Voltage7 V
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC125D.

Newark
Datasheet16 pages11 years ago
Datasheet17 pages13 years ago
Datasheet17 pages11 years ago
Upverter
Technical Drawing5 pages5 years ago
Datasheet16 pages11 years ago
Farnell
Datasheet17 pages13 years ago
DigiKey
Datasheet6 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago