Sponsored
FEQUIV Equivalent to NXP Semiconductors 74HC123D
Texas Instruments CD74HC4538QPWRQ1
Automotive Catalog High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrators 16-TSSOP -40 to 125

NXP Semiconductors 74HC123D

IC DUAL RETRIGGERABLE MO NOSTABLE MULTIVIBRATOR W/ RESET SOIC BASE NUMBER: 7 4 LOGIC IC BASE NUMBER:7

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
99K0580 390 Buy Now »
USD
0.531 0.417 0.285 0.148 0.127
Chip One Stop Japan
C1S537100430979 129 Buy Now »
USD
0.217 0.185 0.185 0.185
Chip One Stop Global
C1S537100430979 129 Buy Now »
USD
0.217 0.185 0.185 0.185
Distrelec
74HC123D 129 Buy Now »
EUR
0.490 0.490 0.180 0.180 0.180
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
88063 3,174 Buy Now »
USD
0.510 0.510 0.255 0.255 0.255
Component Sense
74HC123D 930 Buy Now »
USD
0.150 0.150
EarthTron
74HC123D 13,639 ··
Abtronics
74HC123D 1,725 ··
NetSource Technology
74HC123D 50 ··
C Plus Electronics
74HC123D Yes ··
Freelance Electronics
74HC123D 480 Buy Now »
USD
0.220 0.220 0.220 0.220 0.220
IBS Electronics
74HC123D. 2,120 ··
USD
0.300 0.300 0.300 0.300 0.300
Area51
74HC123D 23 ··
USD
0.151 0.151 0.151 0.151 0.151
Quest
74HC123D 512 Buy Now »
USD
0.790 0.395 0.237 0.158 0.158
JieJie Electronics
74HC123D 108 ··
STLAA.com
74HC123D 2,157 ··
Gerber
74HC123D 11 Buy Now »
Abacus Technologies
74HC123D 33,333 ··
4 Star Electronics
74HC123D 30 Send RFQ »
Ewing Components
74HC123D 7,220 Send RFQ »
SIE
74HC123D 16,000 ··
Florida Circuit
74HC123D 258 ··
GreenTree Electronics
74HC123D 9,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
74HC123D Contact Send RFQ »
Summit Electronics
74HC123D Contact Send RFQ »
Chip 1 Exchange
74HC123D Contact ··
TransparentC
74HC123D Contact Send RFQ »
XS Micro
74HC123D Contact ··

Descriptions

IC, 74HC CMOS, SMD, 74HC123, SOIC16; Multivibrator Type:Retriggerable Monostable; Output Current:5.2mA; Propagation Delay:24ns; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:2V to 6V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; Fall Time tf:400ns; IC Generic Number:74HC123; Logic Function Number:74123; Logic IC Base Number:74123; Logic IC Family:HC; Logic IC Function:Dual Retriggerable Monostable Multivibrator with Reset; No. of Gates:2; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Rise Time:400ns; Supply Voltage:5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD
element14 APAC
Monostable Multivibrator Dual 16-Pin SO
Component Sense
Monostable Multivibrator Dual 16-Pin SO Bulk
Chip One Stop Japan
Logic IC [NXP] 74HC123D Logic IC
Distrelec
Monostable Multivibrator Dual 16-Pin SO Bulk
Chip One Stop Global
74HC CMOS, SMD, 74HC123, SOIC16; Logic IC Function:Dual Retriggerable Monostable Multivibrator with Reset; Logic IC Family:HC; Logic IC Base Number:74123; Time, Rise:400ns; Time, Fall:400ns; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:SOIC; Operating Temperature Range:-40°C to +125°C; Base Number:74; IC Generic Number:74HC123; Logic Function Number:123; No. of Gates:2; No. of Pins:16; Supply Voltage:5V; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:SMD
Farnell
IC MOS 74HC123/SO/74HC123D PHILIPS SO
Halfin
74HC CMOS, SMD, 74HC123, SOIC16; Logic IC Function:Dual Retriggerable Monostable Multivibrator with Reset; Logic IC Family:HC; Logic IC Base Number:74123; Time, Rise:400ns; Time, Fall:400ns; Voltage, Supply Min:2V; Voltage, Supply ;RoHS Compliant: Yes
Newark
IC DUAL RETRIGGERABLE MO NOSTABLE MULTIVIBRATOR W/ RESET SOIC BASE NUMBER: 7 4 LOGIC IC BASE NUMBER:7
IBS Electronics
Logic Dual Retriggerable Mono
Florida Circuit

Technical Specifications

Rise Time 400 ns
Supply Voltage (DC) 5 V 6 V (max)
Mounting Type Surface Mount
Output Current 5.2 mA
REACH SVHC Compliance No SVHC
Number of Pins 16
Packaging Tube
Case / Package / Footprint SOIC
RoHS Compliant
Number of Gates 2
Lead-Free Status Lead Free

Documents

Farnell
Datasheet
Newark
Datasheet 24 pages 3 years ago
Datasheet 25 pages 3 years ago
Digi-Key
Datasheet 28 pages 10 years ago
Allied Electronics
Datasheet 4 pages 13 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 3 years ago

Images

Alternate Names

PHILIPS 74HC123D
NXP 74HC123D
PHIL 74HC123D
PHILLIPS 74HC123D
PHI 74HC123D
PHILIPS/NXP 74HC123D
PHILIP 74HC123D
NXP SEMI 74HC123D
PHILIPS SEMICONDUCTORS 74HC123D
Philips Semiconductor 74HC123D
PHILPS 74HC123D
PHILIPS SEMI 74HC123D
NXP/PHILIPS 74HC123D
NXP SEMICONDUCTOR 74HC123D
PHILIPS COMPONENTS 74HC123D
PHL 74HC123D
PHLIPS 74HC123D
PHILIPS ECG 74HC123D
PHILL 74HC123D
Philips Semiconducto 74HC123D
PHILLIP 74HC123D
PHILI 74HC123D
PHIL/SIG 74HC123D
PHILTPS 74HC123D
ERO 74HC123D
Philips Semiconductors 74HC123D
NXP Semiconductors NV 74HC123D
NXP 74HC123D

Search for other parts like 74HC »