NXP Semiconductors 74HC10D

TRIPLE 3-INPUT NAND GATE NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins14
Technical
High Level Output Current-7.8 mA
Logic FunctionNAND
Low Level Output Current7.8 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Elements3
Number of Gates3
Number of Inputs3
Number of Outputs1
Operating Supply Voltage5 V
Output Current5.2 mA
Propagation Delay95 ns
Quiescent Current2 µA
Turn-On Delay Time25 ns
Voltage6 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC10D.

Newark
Datasheet14 pages11 years ago
Datasheet5 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages26 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors 74HC10D.

Related Parts

Descriptions

Descriptions of NXP Semiconductors 74HC10D provided by its distributors.

TRIPLE 3-INPUT NAND GATE NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14
NAND Gate 3-Element 3-IN CMOS 14-Pin SO Bulk
IC, 74HC CMOS, SMD, 74HC10, SOIC14
Ic, 74Hc Cmos, Smd, 74Hc10, Soic14; Logic Family / Base Number:74Hc10; Logic Type:nand; Output Current:5.2Ma; No. Of Inputs:3; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC10-D

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins14
Technical
High Level Output Current-7.8 mA
Logic FunctionNAND
Low Level Output Current7.8 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Elements3
Number of Gates3
Number of Inputs3
Number of Outputs1
Operating Supply Voltage5 V
Output Current5.2 mA
Propagation Delay95 ns
Quiescent Current2 µA
Turn-On Delay Time25 ns
Voltage6 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC10D.

Newark
Datasheet14 pages11 years ago
Datasheet5 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago