Nexperia 74HC04N,652

Inverter; DIP-14; Inverter Logic; 5 V (typ.); -40; +125; 400 Ns (max.) @ 6 V Tr

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins14
Technical
Logic FunctionInverter
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Output Current25 mA

Documents

Download datasheets and manufacturer documentation for Nexperia 74HC04N,652.

Augswan
Datasheet17 pages13 years ago
NXP Semiconductors
Datasheet20 pages27 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages15 years ago
Jameco
Datasheet21 pages17 years ago

Inventory History

3 month trend:
-6.27%

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74HC04N,652.

Related Parts

Descriptions

Descriptions of Nexperia 74HC04N,652 provided by its distributors.

INVERTER; DIP-14; INVERTER LOGIC; 5 V (TYP.); -40; +125; 400 NS (MAX.) @ 6 V TR
IC, HEX INVERTER, 6I/P, DIP-14; Logic Type:Inverter Gate; Output Current:25mA; No. of Inputs:6; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes
The 74HC/HCT04 are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC/HCT04 provide six inverting buffers.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
Number of Pins14
Technical
Logic FunctionInverter
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Output Current25 mA

Documents

Download datasheets and manufacturer documentation for Nexperia 74HC04N,652.

Augswan
Datasheet17 pages13 years ago
NXP Semiconductors
Datasheet20 pages27 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages15 years ago
Jameco
Datasheet21 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago