Nexperia 74HC04D,653

74HC Series 6 V High Speed Si-Gate CMOS Hex Inverter Surface Mount - SOIC-14
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins14
Technical
Ambient Temperature Range High125 °C
Frequency36 MHz
Logic FunctionInverter
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Circuits6
Number of Gates6
Number of Inputs1
Number of Outputs1
Output Current5.2 mA
PackagingDigi-Reel®
Propagation Delay7 ns
Schedule B8542310000
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Nexperia 74HC04D,653.

Augswan
Datasheet15 pages11 years ago
element14 APAC
Datasheet17 pages13 years ago
Datasheet15 pages11 years ago
NXP Semiconductors
Datasheet20 pages27 years ago
Upverter
Technical Drawing5 pages5 years ago

Inventory History

3 month trend:
+39.22%

Alternate Parts

Price @ 1000
$ 0.111
$ 0.195
$ 0.195
Stock
5,687,583
1,490,911
1,490,911
Authorized Distributors
14
10
10
Case/Package
-
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
7 ns
13 ns
13 ns
Low Level Output Current
-
5.2 mA
5.2 mA
High Level Output Current
-
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74HC04D,653.

Related Parts

Descriptions

Descriptions of Nexperia 74HC04D,653 provided by its distributors.

74HC Series 6 V High Speed Si-Gate CMOS Hex Inverter Surface Mount - SOIC-14
74HC04 e4 74HC Tape & Reel (TR) logic gate circuit 14ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
IC, HEX INV, 74HC CMOS, SMD, 14SOIC; Logic Type:Inverter; No. of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)
The 74HC/HCT04 are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC/HCT04 provide six inverting buffers.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC04D,653.

Technical Specifications

Physical
Number of Pins14
Technical
Ambient Temperature Range High125 °C
Frequency36 MHz
Logic FunctionInverter
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Circuits6
Number of Gates6
Number of Inputs1
Number of Outputs1
Output Current5.2 mA
PackagingDigi-Reel®
Propagation Delay7 ns
Schedule B8542310000
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Nexperia 74HC04D,653.

Augswan
Datasheet15 pages11 years ago
element14 APAC
Datasheet17 pages13 years ago
Datasheet15 pages11 years ago
NXP Semiconductors
Datasheet20 pages27 years ago
Upverter
Technical Drawing5 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago