NXP Semiconductors 74HC02D

NOR Gate 4-Element 2-IN CMOS 14-Pin SO

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
26M7754 1,972 Buy Now »
USD
0.511 0.357 0.235 0.107 0.094
Chip One Stop Global
C1S537100001829 1,026 Buy Now »
JPY
23.70 13.90 13.90
Farnell
1201312 2,472 Buy Now »
GBP
0.293 0.202 0.095 0.069 0.051
element14 APAC
1201312 2,934 Buy Now »
SGD
0.736 0.511 0.241 0.185 0.140
Distrelec
74HC02D 1,341 Buy Now »
EUR
0.220 0.220 0.190 0.190 0.190
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
74HC02D 3,222 Buy Now »
USD
0.090 0.090
Quest
74HC02D 32,658 Buy Now »
USD
0.440 0.440 0.132 0.088 0.066
Freelance Electronics
74HC02D 2,544 Buy Now »
USD
0.050 0.050 0.050 0.050 0.050
Gerber
74HC02D 23 Buy Now »
USD
0.100 0.100 0.100 0.100 0.100
Area51
74HC02D 1,215 ··
USD
0.100 0.100 0.100 0.100 0.100
Freedom EMG
74HC02D 1,100 ··
EarthTron
74HC02D 8,694 ··
Abtronics
74HC02D 11 ··
JieJie Electronics
74HC02D 86 ··
Abacus Technologies
74HC02D 7,500 ··
Ewing Components
74HC02D 8,118 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
74HC02D Contact Send RFQ »
Bristol Electronics
74HC02D Contact ··
XS Micro
74HC02D Contact ··
SemiconductorPLUS
74HC02D Contact ··

Descriptions

74HC CMOS, SMD, 74HC02, SOIC14; Logic IC Function:Quadruple 2-Input Positive NOR Gate; Logic IC Family:HC; Logic IC Base Number:7402; Max Output Current:5.2mA; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:SOIC; Operating Temperature Range:-40°C to +125°C; Base Number:74; IC Generic Number:74HC02; Logic Function Number:02; No. of Gates:4; No. of Inputs:2; No. of Pins:14; Supply Voltage:5V; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:SMD
Farnell
I/C SMC QUAD 2 I/P NOR 74HC02
Component Sense
IC, 74HC CMOS, SMD, 74HC02, SOIC14; Logic Type:NOR; Output Current:5.2mA; No. of Inputs:2; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HC02; Logic Function Number:02; Logic IC Base Number:7402; Logic IC Family:HC; Logic IC Function:Quadruple 2-Input Positive NOR Gate; No. of Gates:4; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:5.2mA; Package / Case:SOIC; Supply Voltage:5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD
element14 APAC
74HC CMOS, SMD, 74HC02, SOIC14; Logic IC Function:Quadruple 2-Input Positive NOR Gate; Logic IC Family:HC; Logic IC Base Number:7402; Output Current Max:5.2mA; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:SOIC; ;RoHS Compliant: Yes
Newark
Logic IC [NXP] 74HC02D Logic IC
Distrelec
NOR Gate 4-Element 2-IN CMOS 14-Pin SO
Chip One Stop Global

Technical Specifications

REACH SVHC Compliance No SVHC
Number of Pins 14
Number of Gates 4
RoHS Compliant
Supply Voltage (DC) 5 V
Lead-Free Status Lead Free
Packaging Tube
Mounting Type Surface Mount
Output Current 5.2 mA

Documents

Farnell
Datasheet 16 pages 5 years ago
Datasheet 32 pages 11 years ago
Datasheet 23 pages 13 years ago
Datasheet 25 pages 8 years ago
Datasheet 28 pages 13 years ago
Datasheet 15 pages 8 years ago
Datasheet 23 pages 8 years ago
Newark
Datasheet 15 pages 3 years ago
Digi-Key
Datasheet 5 pages 19 years ago
Compliance Statements
Reach Statement 3 pages 3 years ago
Rohs Statement 1 page 4 years ago

Images

Alternate Names

PHILIPS 74HC02D
NXP 74HC02D
PHIL 74HC02D
PHILLIPS 74HC02D
PHI 74HC02D
PHILIPS/NXP 74HC02D
PHILIP 74HC02D
NXP SEMI 74HC02D
PHILIPS SEMICONDUCTORS 74HC02D
Philips Semiconductor 74HC02D
PHILPS 74HC02D
PHILIPS SEMI 74HC02D
NXP/PHILIPS 74HC02D
NXP SEMICONDUCTOR 74HC02D
PHILIPS COMPONENTS 74HC02D
PHL 74HC02D
PHLIPS 74HC02D
PHILIPS ECG 74HC02D
PHILL 74HC02D
Philips Semiconducto 74HC02D
PHILLIP 74HC02D
PHILI 74HC02D
PHIL/SIG 74HC02D
PHILTPS 74HC02D
ERO 74HC02D
Philips Semiconductors 74HC02D
NXP Semiconductors NV 74HC02D
NXP 74HC02D

Search for other parts like 74HC »