Texas Instruments 74GTLPH1616DGGRE4

17-Bit LVTTL-to-GTLP Adjustable-Edge-Rate Universal Bus Transceiver with Buffered Clock Outputs 64-TSSOP -40 to 85
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins64
Weight262.601633 mg
Technical
DirectionBidirectional
High Level Output Current24 mA
Logic FunctionTransceiver
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage3.45 V
Min Operating Temperature-40 °C
Min Supply Voltage3.15 V
Number of Bits17
Number of Circuits1
Number of Outputs18
Operating Supply Voltage3.3 V
Output Current24 mA
PackagingTape & Reel (TR)
Propagation Delay6.1 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74GTLPH1616DGGRE4.

Texas Instruments
Datasheet18 pages16 years ago

Alternate Parts

Price @ 1000
$ 5.38
$ 5.38
Stock
400
55,073
55,073
Authorized Distributors
0
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
64
64
64
Logic Function
Transceiver
Transceiver
Transceiver
Number of Circuits
1
1
1
Number of Inputs
-
-
-
Number of Outputs
18
18
18
Propagation Delay
6.1 ns
6.1 ns
6.1 ns
Low Level Output Current
24 mA
100 mA
100 mA
High Level Output Current
24 mA
24 mA
24 mA
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V
3.45 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74GTLPH1616DGGRE4.

Descriptions

Descriptions of Texas Instruments 74GTLPH1616DGGRE4 provided by its distributors.

17-Bit LVTTL-to-GTLP Adjustable-Edge-Rate Universal Bus Transceiver with Buffered Clock Outputs 64-TSSOP -40 to 85
Bus XCVR Single 17-CH 3-ST 64-Pin TSSOP T/R
IC UNIV BUS TXRX 17BIT 64TSSOP
Transceiver Logic IC; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:GTLP; No. of Bits:17; Package/Case:64-TSSOP; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins64
Weight262.601633 mg
Technical
DirectionBidirectional
High Level Output Current24 mA
Logic FunctionTransceiver
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage3.45 V
Min Operating Temperature-40 °C
Min Supply Voltage3.15 V
Number of Bits17
Number of Circuits1
Number of Outputs18
Operating Supply Voltage3.3 V
Output Current24 mA
PackagingTape & Reel (TR)
Propagation Delay6.1 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74GTLPH1616DGGRE4.

Texas Instruments
Datasheet18 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago