Texas Instruments 74FCT162827ATPACT

Buffer, Non-Inverting 2 Element 10 Bit per Element 3-State Output 56-TSSOP
NRND

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins56
Technical
High Level Output Current-24 mA
Logic FunctionBuffer, Inverting
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits per Element10
Number of Channels20
Number of Elements2
Number of Input Lines20
Number of Inputs20
Number of Output Lines20
Number of Outputs20
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay15 ns
Quiescent Current500 µA
Turn-On Delay Time23 ns
Dimensions
Height1.2 mm
Length14 mm
Thickness1.15 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT162827ATPACT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet13 pages8 years ago
Datasheet14 pages13 years ago
Datasheet13 pages16 years ago
Datasheet9 pages22 years ago
SHENGYU ELECTRONICS
Datasheet16 pages2 years ago

Alternate Parts

Price @ 1000
$ 1.03
$ 0.368
Stock
29,948
116,175
13,927
Authorized Distributors
0
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
56
56
-
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
-
Max Supply Voltage
5.5 V
5.5 V
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74FCT162827ATPACT.

Related Parts

Descriptions

Descriptions of Texas Instruments 74FCT162827ATPACT provided by its distributors.

Buffer, Non-Inverting 2 Element 10 Bit per Element 3-State Output 56-TSSOP
20-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 56-TSSOP -40 to 85
Buffer/Line Driver 20-CH Non-Inverting 3-ST CMOS 56-Pin TSSOP T/R
IC BUF NON-INVERT 5.5V 56TSSOP
IC BUFF/DVR 20BIT N-INV 56TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins56
Technical
High Level Output Current-24 mA
Logic FunctionBuffer, Inverting
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits per Element10
Number of Channels20
Number of Elements2
Number of Input Lines20
Number of Inputs20
Number of Output Lines20
Number of Outputs20
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay15 ns
Quiescent Current500 µA
Turn-On Delay Time23 ns
Dimensions
Height1.2 mm
Length14 mm
Thickness1.15 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT162827ATPACT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet13 pages8 years ago
Datasheet14 pages13 years ago
Datasheet13 pages16 years ago
Datasheet9 pages22 years ago
SHENGYU ELECTRONICS
Datasheet16 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago