onsemi 74F573PC

Through Hole RoHS Compliant Obsolete Lead Free D-Type Transparent Latch 0C 5.3ns 3mA 24mA 5.5V
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins20
Technical
Ambient Temperature Range High70 °C
High Level Output Current-3 mA
Independent Circuits1
Logic FunctionD-Type, Latch
Low Level Output Current3 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current35 mA
Number of Bits8
Number of Circuits8
Number of Elements1
Number of Gates8
Number of Input Lines2
Number of Inputs1
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage5 V
Output Current24 mA
PolarityNon-Inverting
Propagation Delay5.3 ns
Quiescent Current35 mA
TerminationThrough Hole
Turn-On Delay Time5.3 ns
Dimensions
Height5.08 mm

Documents

Download datasheets and manufacturer documentation for onsemi 74F573PC.

element14
Datasheet7 pages23 years ago
Farnell
Datasheet8 pages15 years ago
Datasheet6 pages24 years ago

Alternate Parts

Price @ 1000
$ 0.474
$ 0.519
$ 0.522
Stock
417,413
650,161
43,280
Authorized Distributors
1
5
1
Case/Package
DIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
5.3 ns
4.9 ns
12.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
35 mA
38 mA
-

Engineering Resources

View Evaluation kits and Reference designs for onsemi 74F573PC.

Related Parts

Descriptions

Descriptions of onsemi 74F573PC provided by its distributors.

Through Hole RoHS Compliant Obsolete Lead Free D-Type Transparent Latch 0C 5.3ns 3mA 24mA 5.5V
LATCH TRANSPARENT 3-ST OCTAL D-TYPE 20PDIP - Rail/Tube
74F FAST TTL, 74F573, DIP20, 5.5V; Latch Type:D Type; Output Current:24mA; Propagation Delay:5.3ns; No. of Bits:8; IC Output Type:Tri State; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74F573; IC Temperature Range:Commercial; Logic Function Number:573; Logic IC Base Number:74573; Logic IC Family:F; Logic IC Function:Octal D-Type Transparent Latch (3-State); No. of Gates:8; No. of Inputs:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Type:Tri State; Package / Case:DIP; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74F573 PC
  • 74F573PC.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins20
Technical
Ambient Temperature Range High70 °C
High Level Output Current-3 mA
Independent Circuits1
Logic FunctionD-Type, Latch
Low Level Output Current3 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current35 mA
Number of Bits8
Number of Circuits8
Number of Elements1
Number of Gates8
Number of Input Lines2
Number of Inputs1
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage5 V
Output Current24 mA
PolarityNon-Inverting
Propagation Delay5.3 ns
Quiescent Current35 mA
TerminationThrough Hole
Turn-On Delay Time5.3 ns
Dimensions
Height5.08 mm

Documents

Download datasheets and manufacturer documentation for onsemi 74F573PC.

element14
Datasheet7 pages23 years ago
Farnell
Datasheet8 pages15 years ago
Datasheet6 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago