National Semiconductor 74F377SC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rochester Electronics
74F377SC 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
74F377SC 80 Buy Now »
USD
0.487 0.487 0.487 0.487 0.487
Quest
74F377SC 64 Buy Now »
USD
1.000 0.800 0.500 0.500 0.500

Technical Specifications

Number of Pins 20
Lead-Free Status Lead Free
Case / Package / Footprint SOIC
Number of Bits 8
Number of I/O Pins 8
RoHS Compliant
Polarity Non-Inverting
Mounting Type Surface Mount
Supply Voltage (DC) 5 V

Documents

Newark
Datasheet 7 pages 16 years ago
Onlinecomponents.com
Datasheet 7 pages 4 years ago

Alternate Names

NSC 74F377SC
NATIONAL SEMI 74F377SC
NAT SEMI 74F377SC
NATIONAL SEMICONDUCTOR CORP 74F377SC
NAS 74F377SC
NATIONAL S 74F377SC
NATIONAL SEMICONDUCT 74F377SC
NS 74F377SC
NATL SEMI 74F377SC
NATIONAL SEMICO 74F377SC
NATIONAL SEM 74F377SC
NATIONAL SEMICON 74F377SC
TI/NSC 74F377SC
NATIONAL SEMICONDUCTORS 74F377SC
NSC NATIONAL SEMICONDUCTOR 74F377SC
NATIONAL SEMICOND 74F377SC
National Semiconductor (NSC) 74F377SC
TI/NAT 74F377SC
NATIONAL SEMICONDUCTO 74F377SC
NATIONAL SEMICONDUCTOR CORPORATION 74F377SC
NATI 74F377SC
NATIO 74F377SC
NATLSEM 74F377SC
NATSEM 74F377SC
NATION 74F377SC

Search for other parts like 74F »