onsemi 74F373PC

Latch Transparent 8-Channel 3-State 4.5V to 5.5V 20-Pin PDIP - Rail/Tube
Datasheet

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins20
Technical
Ambient Temperature Range High70 °C
High Level Output Current-3 mA
Independent Circuits1
Logic FunctionD-Type, Latch
Low Level Output Current24 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current38 mA
Number of Bits8
Number of Circuits8
Number of Elements1
Number of Gates8
Number of Input Lines8
Number of Inputs1
Number of Output Lines3
Number of Outputs1
Operating Supply Voltage5 V
Output Current24 mA
PackagingBulk
PolarityNon-Inverting
Propagation Delay5.3 ns
Quiescent Current38 mA
Turn-On Delay Time5.3 ns
Dimensions
Height5.08 mm

Documents

Download datasheets and manufacturer documentation for onsemi 74F373PC.

Verical
Datasheet8 pages23 years ago
Farnell
Datasheet8 pages15 years ago
Datasheet7 pages24 years ago

Alternate Parts

Price @ 1000
$ 0.454
$ 0.447
$ 10.18
$ 9.196
$ 10.18
$ 8.211
$ 208.66
$ 4.26
Stock
286,438
442,707
43,784
35,202
16,043
14,044
4,236
7,212
Authorized Distributors
1
6
3
2
1
1
1
1
Case/Package
DIP
PDIP
CDIP
CDIP
CDIP
CDIP
CDIP
-
Number of Pins
20
20
20
20
20
20
-
-
Logic Function
D-Type, Latch
D-Type, Latch
-
-
-
-
-
-
Number of Elements
1
1
1
1
1
1
-
-
Number of Bits per Element
-
-
-
-
-
-
-
-
Propagation Delay
5.3 ns
13 ns
15 ns
15 ns
15 ns
15 ns
-
-
Frequency
-
-
-
-
-
-
-
-
Clock Edge Trigger Type
-
-
-
-
-
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
-
-
Quiescent Current
38 mA
38 mA
-
-
-
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for onsemi 74F373PC.

Related Parts

Descriptions

Descriptions of onsemi 74F373PC provided by its distributors.

Latch Transparent 8-Channel 3-State 4.5V to 5.5V 20-Pin PDIP - Rail/Tube
Tube F/FAST 74F R-PDIP-T20 latch circuit 3mA 24mA 5.3ns 26.075mm 0C~70C
74F FAST TTL, 74F373, DIP20, 5.5V; Latch Type:Transparent; Output Current:24mA; Propagation Delay:5.3ns; No. of Bits:8; IC Output Type:Tri State; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; IC Generic Number:74F373; IC Temperature Range:Commercial; Logic Function Number:373; Logic IC Base Number:74373; Logic IC Family:F; Logic IC Function:Octal D-Type Transparent Latch (3-State); No. of Gates:8; No. of Inputs:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Type:Tri State; Package / Case:DIP; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74F373 PC
  • 74F373-PC
  • 74F373PC.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins20
Technical
Ambient Temperature Range High70 °C
High Level Output Current-3 mA
Independent Circuits1
Logic FunctionD-Type, Latch
Low Level Output Current24 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current38 mA
Number of Bits8
Number of Circuits8
Number of Elements1
Number of Gates8
Number of Input Lines8
Number of Inputs1
Number of Output Lines3
Number of Outputs1
Operating Supply Voltage5 V
Output Current24 mA
PackagingBulk
PolarityNon-Inverting
Propagation Delay5.3 ns
Quiescent Current38 mA
Turn-On Delay Time5.3 ns
Dimensions
Height5.08 mm

Documents

Download datasheets and manufacturer documentation for onsemi 74F373PC.

Verical
Datasheet8 pages23 years ago
Farnell
Datasheet8 pages15 years ago
Datasheet7 pages24 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago