Fairchild Semiconductor 74F365SC

IC F/fast Series, 6-BIT Driver, True Output, PDSO16

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Technical
High Level Output Current-15 mA
Low Level Output Current64 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Input Lines6
Number of Output Lines3
PolarityNon-Inverting
Propagation Delay7 ns

Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor 74F365SC.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.087
$ 0.087
Stock
72
15,640
15,640
Authorized Distributors
0
1
1

Engineering Resources

View Evaluation kits and Reference designs for Fairchild Semiconductor 74F365SC.

Descriptions

Descriptions of Fairchild Semiconductor 74F365SC provided by its distributors.

IC F/FAST SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16
Contact for details

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FCS
  • FAIRCHILD SEMICONDUCTOR CORP
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FARICHILD
  • FAIRCHILD SEMICONDUC
  • FCH
  • FDS
  • FARA
  • FAIRCHILD SEMIC
  • NSC/FSC
  • Fairchild Semiconductor Corporation
  • SIGNAL PROCESSING TECHNOLOGIES

Technical Specifications

Physical
Case/PackageSOIC
Technical
High Level Output Current-15 mA
Low Level Output Current64 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Input Lines6
Number of Output Lines3
PolarityNon-Inverting
Propagation Delay7 ns

Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor 74F365SC.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago