onsemi 74F253PC

Single Supply Through Hole Obsolete Multiplexer Multiplexer 0C~70C 3mA 24mA 4.5V~5.5V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Technical
High Level Output Current24 mA
Independent Circuits1
Logic FunctionMux
Low Level Output Current3 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Bits2
Number of Circuits4
Number of Input Lines4
Number of Inputs8
Number of Output Lines3
Number of Outputs2
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay7 ns
Quiescent Current16 mA
Supply TypeSingle
Throw Configuration4PST

Documents

Download datasheets and manufacturer documentation for onsemi 74F253PC.

Arrow Electronics
Datasheet7 pages23 years ago
Augswan
Datasheet7 pages23 years ago

Alternate Parts

Price @ 1000
$ 0.34
$ 0.34
Stock
232,068
79,929
79,929
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Mux
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
2
2
2
Number of Circuits
4
2
2
Low Level Output Current
3 mA
3 mA
3 mA
High Level Output Current
24 mA
24 mA
24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi 74F253PC.

Related Parts

Descriptions

Descriptions of onsemi 74F253PC provided by its distributors.

Single Supply Through Hole Obsolete Multiplexer Multiplexer 0C~70C 3mA 24mA 4.5V~5.5V
Multiplexer Dual 4-Input 3-State 4.5V to 5.5V 16-Pin PDIP - Rail/Tube
Encoders, Decoders, Multiplexers & Demultiplexers Dl 4-Bit Multiplexer
IC MULTIPLEXER QUAD 2INP 16-DIP
French Electronic Distributor since 1988

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74F253 PC
  • 74F253-PC
  • 74F253PC.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Technical
High Level Output Current24 mA
Independent Circuits1
Logic FunctionMux
Low Level Output Current3 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Bits2
Number of Circuits4
Number of Input Lines4
Number of Inputs8
Number of Output Lines3
Number of Outputs2
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay7 ns
Quiescent Current16 mA
Supply TypeSingle
Throw Configuration4PST

Documents

Download datasheets and manufacturer documentation for onsemi 74F253PC.

Arrow Electronics
Datasheet7 pages23 years ago
Augswan
Datasheet7 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago